CONN SMART CARD HINGED 6PIN SMD - CCM03-3517LFT
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3517LFT
| Digi-Key Part Number | 401-1724-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CCM03-3517LFT | |||
| Description | CONN SMART CARD HINGED 6PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCM03-3517LFT |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SIM (Subscriber Identity Module), SAM (Security Authentication Module) |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Hinged |
| Features | - |
| Height Above Board | 0.098" (2.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCM03 3517LFT CCM033517LFT 401 1724 1 ND 40117241ND 401-1724-1 |
CCM03-3517LFT Specification Sheet
CONN SMART CARD HINGED 6PIN SMD - CCM03-3517LFT (401-1724-1-ND)
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3517LFTCONN SMART CARD HINGED 6PIN SMD - CCM03-3517LFT
Order 'conn smart card hinged 6pin smd - CCM03-3517LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1724-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001
Order 'conn smart card hinged 6pin smd - CCM03-3001' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1683-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009
Order 'conn smart card hinged 6pin smd - CCM03-3009' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1685-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013
Order 'conn smart card hinged 6pin smd - CCM03-3013' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1687-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3517
Order 'conn smart card hinged 6pin smd - CCM03-3517' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1689-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518
Order 'conn smart card hinged 6pin smd - CCM03-3518' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1690-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1718-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1720-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1722-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3517LFT R132
Order 'conn smart card hinged 6pin smd - CCM03-3517LFT R132' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1724-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518LFT R132
Order 'conn smart card hinged 6pin smd - CCM03-3518LFT R132' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1725-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1718-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1720-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1722-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518LFT R132
Order 'conn smart card hinged 6pin smd - CCM03-3518LFT R132' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1725-6-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3517LFT
Send this link via E-Mail
Help With This Screen
