Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3504LFT R122
CONN SMART CARD FIXED 8PIN SMD - CCM03-3504LFT R122 - Connectors, Interconnects
| Digi-Key Part Number | 401-1723-1-ND |
1 25 100 250 500 |
1.72000 1.59000 1.45750 1.32500 1.19250 |
Extended Price
1.72 39.75 145.75 331.25 596.25 |
| Manufacturer Part Number | CCM03-3504LFT R122 | |||
| Description | CONN SMART CARD FIXED 8PIN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCM03-3504LFT R122 |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SIM (Subscriber Identity Module), SAM (Security Authentication Module) |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | 0.112" (2.85mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCM03 3504LFT R122 CCM033504LFT R122 401 1723 1 ND 40117231ND 401-1723-1 |
CCM03-3504LFT R122 Specification Sheet
CONN SMART CARD FIXED 8PIN SMD - CCM03-3504LFT R122 (401-1723-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3504LFT R122Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3504LFT R122
Order 'conn smart card fixed 8pin smd - CCM03-3504LFT R122' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1723-1-ND.
Memory, Pc Card Connectors, Interconnect C&K Components (VA) CCM03-3504LFT R122
Order 'conn smart card fixed 8pin smd - CCM03-3504LFT R122' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1723-6-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3504LFT R122
Order 'conn smart card fixed 8pin smd - CCM03-3504LFT R122' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1723-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3504
Order 'conn smart card fixed 8pin smd - CCM03-3504' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1688-1-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components Smart Card CCM01-2065
Order 'conn smart card detect 8pin smd - CCM01-2065' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1672-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components Smart Card CCM01-2251
Order 'conn smart card detect 8pin smd - CCM01-2251' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1673-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components Smart Card CCM01-2065LFT T30
Order 'conn smart card detect 8pin smd - CCM01-2065LFT T30' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1709-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components Smart Card CCM01-2251LFT T30
Order 'conn smart card detect 8pin smd - CCM01-2251LFT T30' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1710-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3004
Order 'conn smart card hinged 8pin smd - CCM03-3004' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1684-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3012
Order 'conn smart card hinged 8pin smd - CCM03-3012' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1686-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3004LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3004LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1719-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3012LFT
Order 'conn smart card hinged 8pin smd - CCM03-3012LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1721-1-ND.
Memory, Pc Card Connectors, Interconnect C&K Components (VA) CCM03-3004LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3004LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1719-6-ND.
Memory, Pc Card Connectors, Interconnect C&K Components (VA) CCM03-3003LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3003LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10242CT-ND.
Memory, Pc Card Connectors, Interconnect C&K Components (VA) CCM03-3003LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3003LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10242DKR-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3504LFT R122
Send this link via E-Mail
Help With This Screen
