CONN SMART CARD HINGED 8PIN SMD - CCM03-3012LFT - Connectors, Interconnects
| Digi-Key Part Number | 401-1721-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CCM03-3012LFT | |||
| Description | CONN SMART CARD HINGED 8PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCM03-3012LFT |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SIM (Subscriber Identity Module), SAM (Security Authentication Module) |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Hinged |
| Features | Board Guide |
| Height Above Board | 0.102" (2.60mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCM03 3012LFT CCM033012LFT 401 1721 1 ND 40117211ND 401-1721-1 |
CCM03-3012LFT Specification Sheet
CONN SMART CARD HINGED 8PIN SMD - CCM03-3012LFT (401-1721-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SMART CARD HINGED 8PIN SMD - CCM03-3012LFT
Order 'conn smart card hinged 8pin smd - CCM03-3012LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1721-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3004
Order 'conn smart card hinged 8pin smd - CCM03-3004' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1684-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3012
Order 'conn smart card hinged 8pin smd - CCM03-3012' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1686-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3004LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3004LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1719-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3012LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3012LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1721-2-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3004LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3004LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1719-6-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3003LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3003LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10242CT-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3003LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3003LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10242DKR-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001
Order 'conn smart card hinged 6pin smd - CCM03-3001' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1683-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3004
Order 'conn smart card hinged 8pin smd - CCM03-3004' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1684-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009
Order 'conn smart card hinged 6pin smd - CCM03-3009' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1685-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3012
Order 'conn smart card hinged 8pin smd - CCM03-3012' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1686-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013
Order 'conn smart card hinged 6pin smd - CCM03-3013' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1687-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3517
Order 'conn smart card hinged 6pin smd - CCM03-3517' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1689-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518
Order 'conn smart card hinged 6pin smd - CCM03-3518' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1690-1-ND.
Send this link via E-Mail
Help With This Screen
