CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102 - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3001LFT R102
| Digi-Key Part Number | 401-1718-1-ND |
1 25 100 250 500 |
1.76000 1.62600 1.49050 1.35500 1.21950 |
Extended Price
1.76 40.65 149.05 338.75 609.75 |
| Manufacturer Part Number | CCM03-3001LFT R102 | |||
| Description | CONN SMART CARD HINGED 6PIN SMD | |||
| Quantity Available | 19587 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCM03-3001LFT R102 |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SIM (Subscriber Identity Module), SAM (Security Authentication Module) |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Hinged |
| Features | - |
| Height Above Board | 0.102" (2.60mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCM03 3001LFT R102 CCM033001LFT R102 401 1718 1 ND 40117181ND 401-1718-1 |
CCM03-3001LFT R102 Specification Sheet
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102 (401-1718-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3001LFT R102CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1718-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1718-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1718-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1720-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1720-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1722-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1722-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3002LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3002LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10238TR-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1720-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1722-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3010LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3010LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CCM03-3010LFT R102-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3002LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3002LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10238CT-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3002LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3002LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10238DKR-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3004LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3004LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1719-1-ND.
CONN SMART CARD HINGED 8PIN SMD - CCM03-3004LFT R102
Order 'conn smart card hinged 8pin smd - CCM03-3004LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1719-2-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3001LFT R102
Send this link via E-Mail
Help With This Screen
