CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601 - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SD (Secure Digital), MMC (Multimedia) CCM05-5761 R601
| Digi-Key Part Number | 401-1697-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CCM05-5761 R601 | |||
| Description | CONN SMART CARD SD/MMC 9PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SD (Secure Digital), MMC (Multimedia) CCM05-5761 R601
| Technical/Catalog Information | CCM05-5761 R601 |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SD (Secure Digital), MMC (Multimedia) |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | - |
| Height Above Board | 0.144" (3.65mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CCM05 5761 R601 CCM055761 R601 401 1697 1 ND 40116971ND 401-1697-1 |
CCM05-5761 R601 Specification Sheet
CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601 (401-1697-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SD (Secure Digital), MMC (Multimedia) CCM05-5761 R601CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601
Order 'conn smart card sd/mmc 9pin - CCM05-5761 R601' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1697-1-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601
Order 'conn smart card sd/mmc 9pin - CCM05-5761 R601' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1697-2-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5761LFT
Order 'conn smart card sd/mmc 9pin - CCM05-5761LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1732-1-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5761LFT
Order 'conn smart card sd/mmc 9pin - CCM05-5761LFT' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1732-2-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5777LFT T50
Order 'conn smart card sd/mmc 9pin - CCM05-5777LFT T50' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1954-ND.
SMART CARD READER PCMCIA - SR-4044
Order 'smart card reader pcmcia - SR-4044' online from Digi-Key. Manufactured by Cherry. Digi-Key part number SR-4044-ND.
SMART CARD READER USB - ST-1044UB
Order 'smart card reader usb - ST-1044UB' online from Digi-Key. Manufactured by Cherry. Digi-Key part number ST-1044UB-ND.
CARD READER SMART CARD INSERTION - 3S4YR-SGR0J
Order 'card reader smart card insertion - 3S4YR-SGR0J' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2113-ND.
CONN SMART CARD DETECT 8PIN PCB - CCM01-1NF
Order 'conn smart card detect 8pin pcb - CCM01-1NF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1671-ND.
CONN SMART CARD DETECT 8PIN SMD - CCM01-2065
Order 'conn smart card detect 8pin smd - CCM01-2065' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1672-ND.
CONN SMART CARD DETECT 8PIN SMD - CCM01-2251
Order 'conn smart card detect 8pin smd - CCM01-2251' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1673-ND.
CONN SMART CARD DETECT 8PIN - CCM01-6201
Order 'conn smart card detect 8pin - CCM01-6201' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1675-ND.
CONN SMART CARD 8PIN PCB - CCM02-1NO-3
Order 'conn smart card 8pin pcb - CCM02-1NO-3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1676-ND.
CONN SMART CARD 8PIN PCB - CCM02-1NO-32
Order 'conn smart card 8pin pcb - CCM02-1NO-32' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1677-ND.
CONN SMART CARD 8PIN PCB - CCM02-1NO-35
Order 'conn smart card 8pin pcb - CCM02-1NO-35' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1678-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SD (Secure Digital), MMC (Multimedia) CCM05-5761 R601
Send this link via E-Mail
Help With This Screen
