CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248 - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) Smart Card CCM04-4248
| Digi-Key Part Number | 401-1696-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CCM04-4248 | |||
| Description | CONN SMART CARD LOW PRO 8PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) Smart Card CCM04-4248
| Technical/Catalog Information | CCM04-4248 |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | Smart Card |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | 0.075" (1.90mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CCM04 4248 CCM044248 401 1696 1 ND 40116961ND 401-1696-1 |
CCM04-4248 Specification Sheet
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248 (401-1696-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) Smart Card CCM04-4248CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248
Order 'conn smart card low pro 8pin smd - CCM04-4248' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1696-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248
Order 'conn smart card low pro 8pin smd - CCM04-4248' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1696-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889
Order 'conn smart card low pro 8pin smd - CCM04-1889' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1693-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889
Order 'conn smart card low pro 8pin smd - CCM04-1889' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1693-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
Order 'conn smart card low pro 8pin smd - CCM04-1316' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1694-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
Order 'conn smart card low pro 8pin smd - CCM04-1316' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1694-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317
Order 'conn smart card low pro 8pin smd - CCM04-1317' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1695-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317
Order 'conn smart card low pro 8pin smd - CCM04-1317' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1695-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316LFT
Order 'conn smart card low pro 8pin smd - CCM04-1316LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1728-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316LFT R701
Order 'conn smart card low pro 8pin smd - CCM04-1316LFT R701' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1728-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317LFT
Order 'conn smart card low pro 8pin smd - CCM04-1317LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1729-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1317LFT R701
Order 'conn smart card low pro 8pin smd - CCM04-1317LFT R701' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1729-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT
Order 'conn smart card low pro 8pin smd - CCM04-1889LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1730-1-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1889LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-1889LFT R102' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1730-2-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-4248LFT R102
Order 'conn smart card low pro 8pin smd - CCM04-4248LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1731-1-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) Smart Card CCM04-4248
Send this link via E-Mail
Help With This Screen
