CONN SMART CARD HINGED 6PIN SMD - CCM03-3518 - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3518
| Digi-Key Part Number | 401-1690-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CCM03-3518 | |||
| Description | CONN SMART CARD HINGED 6PIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3518
| Technical/Catalog Information | CCM03-3518 |
| Vendor | C&K Components (VA) |
| Category | Connectors, Interconnects |
| Card Type | SIM (Subscriber Identity Module), SAM (Security Authentication Module) |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Hinged |
| Features | - |
| Height Above Board | 0.087" (2.20mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 14" (356mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CCM03 3518 CCM033518 401 1690 1 ND 40116901ND 401-1690-1 |
CCM03-3518 Specification Sheet
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518 (401-1690-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3518CONN SMART CARD HINGED 6PIN SMD - CCM03-3518
Order 'conn smart card hinged 6pin smd - CCM03-3518' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1690-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001
Order 'conn smart card hinged 6pin smd - CCM03-3001' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1683-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009
Order 'conn smart card hinged 6pin smd - CCM03-3009' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1685-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013
Order 'conn smart card hinged 6pin smd - CCM03-3013' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1687-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3517
Order 'conn smart card hinged 6pin smd - CCM03-3517' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1689-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518
Order 'conn smart card hinged 6pin smd - CCM03-3518' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1690-2-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1718-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1720-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1722-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3517LFT
Order 'conn smart card hinged 6pin smd - CCM03-3517LFT' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1724-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518LFT R132
Order 'conn smart card hinged 6pin smd - CCM03-3518LFT R132' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1725-1-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3001LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3001LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1718-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3009LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3009LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1720-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3013LFT R102
Order 'conn smart card hinged 6pin smd - CCM03-3013LFT R102' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1722-6-ND.
CONN SMART CARD HINGED 6PIN SMD - CCM03-3518LFT R132
Order 'conn smart card hinged 6pin smd - CCM03-3518LFT R132' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1725-6-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect C&K Components (VA) SIM (Subscriber Identity Module), SAM (Security Authentication Module) CCM03-3518
Send this link via E-Mail
Help With This Screen
