CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RB-50-WF - Connectors
| Digi-Key Part Number | 3M5458CT-ND |
1 25 |
5.51000 4.27520 |
Extended Price
5.51 106.88 |
| Manufacturer Part Number | N7E50-R516RB-50-WF | |||
| Description | CF CARD HEADER TYPE II SMD INVTD | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N7E50-R516RB-50-WF |
| Vendor | 3M (VA) |
| Category | Connectors |
| Number of Contacts | 50 |
| Connector Type | Connector with Guides |
| Mounting Type | Surface Mount, Right Angle |
| Memory Type | CompactFLASH |
| Fastening Type | * |
| Packaging | Cut Tape (CT) |
| Ejector Type | Press Fit |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N7E50 R516RB 50 WF N7E50R516RB50WF 3M5458CT ND 3M5458CTND 3M5458CT |
N7E50-R516RB-50-WF Specification Sheet
CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RB-50-WF (3M5458CT-ND) - Connectors
Related parts Connectors :CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RB-50-WF
Order 'cf card header type ii smd invtd - N7E50-R516RB-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5458CT-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RB-50-WF
Order 'cf card header type ii smd invtd - N7E50-R516RB-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5458TR-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RB-50
Order 'cf card header type ii smd invtd - N7E50-R516RB-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-R516RB-50-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RB-50-WF
Order 'cf card header type ii smd invtd - N7E50-R516RB-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5458DKR-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516RA-50-WF
Order 'cf card header type ii smd invtd - N7E50-N516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5450CT-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516RA-50-WF
Order 'cf card header type ii smd invtd - N7E50-N516RA-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5450TR-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516RB-50-WF
Order 'cf card header type ii smd invtd - N7E50-N516RB-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5452CT-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516RB-50-WF
Order 'cf card header type ii smd invtd - N7E50-N516RB-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5452TR-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RA-50-WF
Order 'cf card header type ii smd invtd - N7E50-R516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5457CT-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-R516RA-50-WF
Order 'cf card header type ii smd invtd - N7E50-R516RA-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5457TR-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516RA-50
Order 'cf card header type ii smd invtd - N7E50-N516RA-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-N516RA-50-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516RB-50
Order 'cf card header type ii smd invtd - N7E50-N516RB-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-N516RB-50-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516TC-50
Order 'cf card header type ii smd invtd - N7E50-N516TC-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-N516TC-50-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516TC-50-WF
Order 'cf card header type ii smd invtd - N7E50-N516TC-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-N516TC-50-WF-ND.
CF CARD HEADER TYPE II SMD INVTD - N7E50-N516TH-50
Order 'cf card header type ii smd invtd - N7E50-N516TH-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-N516TH-50-ND.
Send this link via E-Mail
Help With This Screen