CF CARD HEADER TYPE II SMD - N7E50-Q516RB-40
| Digi-Key Part Number | 3M5455-ND |
1 25 100 250 500 1000 5000 10000 |
4.18000 3.24000 2.59200 2.39040 2.08800 1.91520 1.83600 1.80000 |
Extended Price
4.18 81.00 259.20 597.60 1044.00 1915.20 9180.00 18000.00 |
| Manufacturer Part Number | N7E50-Q516RB-40 | |||
| Description | CF CARD HEADER TYPE II SMD | |||
| Quantity Available | 1573 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N7E50-Q516RB-40 |
| Vendor | 3M |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Type | Compact Flash II |
| Connector Type | Connector with Guides |
| Number of Positions | 50 [Nom] |
| Fastening Type | Polarized |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 38.650 mm [Nom] |
| Width | 50.340 mm [Nom] |
| Height | 6.300 mm [Nom] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Current | 500.000 mA [Typ] |
| Withstanding Voltage | 500.0 VAC [Typ] |
| Contact Finish Thickness | 30.00 µin [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
N7E50 Q516RB 40 N7E50Q516RB40 3M5455 ND 3M5455ND 3M5455 |
N7E50-Q516RB-40 Specification Sheet
CF CARD HEADER TYPE II SMD - N7E50-Q516RB-40 (3M5455-ND)
Related parts:CF CARD HEADER TYPE II SMD - N7E50-Q516RB-40
Order 'cf card header type ii smd - N7E50-Q516RB-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5455-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF
Order 'cf card header type ii smd - N7E50-M516RA-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5445CT-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF
Order 'cf card header type ii smd - N7E50-M516RA-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5445TR-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RB-40-WF
Order 'cf card header type ii smd - N7E50-M516RB-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5447CT-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RB-40-WF
Order 'cf card header type ii smd - N7E50-M516RB-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5447TR-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RA-40-WF
Order 'cf card header type ii smd - N7E50-Q516RA-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5453CT-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RA-40-WF
Order 'cf card header type ii smd - N7E50-Q516RA-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5453TR-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40
Order 'cf card header type ii smd - N7E50-M516RA-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516RA-40-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RB-40
Order 'cf card header type ii smd - N7E50-M516RB-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516RB-40-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516TC-40
Order 'cf card header type ii smd - N7E50-M516TC-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TC-40-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516TC-40-WF
Order 'cf card header type ii smd - N7E50-M516TC-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TC-40-WF-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516TH-40
Order 'cf card header type ii smd - N7E50-M516TH-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TH-40-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516TH-40-WF
Order 'cf card header type ii smd - N7E50-M516TH-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TH-40-WF-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RA-40
Order 'cf card header type ii smd - N7E50-Q516RA-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516RA-40-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516TC-40
Order 'cf card header type ii smd - N7E50-Q516TC-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516TC-40-ND.
Send this link via E-Mail
Help With This Screen