CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF
| Digi-Key Part Number | 3M5454TR-ND |
125 625 1250 3125 6250 12500 |
3.49200 3.22040 2.81300 2.58020 2.47350 2.42500 |
Extended Price
436.50 2012.75 3516.25 8063.12 15459.38 30312.50 |
| Manufacturer Part Number | N7E50-Q516RA-50-WF | |||
| Description | CF CARD HEADER TYPE II SMD W/SO | |||
| Quantity Available | 625 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N7E50-Q516RA-50-WF |
| Vendor | 3M |
| Category | Connectors |
| Number of Contacts | 50 |
| Connector Type | Connector with Guides |
| Mounting Type | Surface Mount, Right Angle |
| Memory Type | CompactFLASH |
| Fastening Type | * |
| Packaging | Tape & Reel (TR) |
| Ejector Type | Press Fit |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
N7E50 Q516RA 50 WF N7E50Q516RA50WF 3M5454TR ND 3M5454TRND 3M5454TR |
N7E50-Q516RA-50-WF Specification Sheet
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF (3M5454TR-ND)
Related parts:CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5454CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RA-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5454TR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5454DKR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5446CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RA-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5446TR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RB-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RB-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5448CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RB-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RB-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5448TR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RB-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RB-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5456CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RB-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RB-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5456TR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516TC-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516TC-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TC-50-WF-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516TH-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516TH-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TH-50-WF-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50
Order 'cf card header type ii smd w/so - N7E50-Q516RA-50' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516RA-50-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516TC-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516TC-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516TC-50-WF-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516TH-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516TH-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516TH-50-WF-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5446DKR-ND.
Send this link via E-Mail
Help With This Screen