CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF
| Digi-Key Part Number | 3M5445TR-ND |
90 450 900 2250 4500 9000 |
3.60000 3.32000 2.90000 2.66000 2.55000 2.50000 |
Extended Price
324.00 1494.00 2610.00 5985.00 11475.00 22500.00 |
| Manufacturer Part Number | N7E50-M516RA-40-WF | |||
| Description | CF CARD HEADER TYPE II SMD | |||
| Quantity Available | 4230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N7E50-M516RA-40-WF |
| Vendor | 3M |
| Category | Connectors |
| Number of Contacts | 50 |
| Connector Type | Connector with Guides |
| Mounting Type | Surface Mount, Right Angle |
| Memory Type | CompactFLASH |
| Fastening Type | * |
| Packaging | Tape & Reel (TR) |
| Ejector Type | Press Fit |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N7E50 M516RA 40 WF N7E50M516RA40WF 3M5445TR ND 3M5445TRND 3M5445TR |
N7E50-M516RA-40-WF Specification Sheet
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF (3M5445TR-ND)
Related parts:CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF
Order 'cf card header type ii smd - N7E50-M516RA-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5445CT-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF
Order 'cf card header type ii smd - N7E50-M516RA-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5445TR-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40-WF
Order 'cf card header type ii smd - N7E50-M516RA-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5445DKR-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RB-40-WF
Order 'cf card header type ii smd - N7E50-M516RB-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5447CT-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RB-40-WF
Order 'cf card header type ii smd - N7E50-M516RB-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5447TR-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RA-40-WF
Order 'cf card header type ii smd - N7E50-Q516RA-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5453CT-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RA-40-WF
Order 'cf card header type ii smd - N7E50-Q516RA-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5453TR-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RA-40
Order 'cf card header type ii smd - N7E50-M516RA-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516RA-40-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516TC-40-WF
Order 'cf card header type ii smd - N7E50-M516TC-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TC-40-WF-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516TH-40-WF
Order 'cf card header type ii smd - N7E50-M516TH-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-M516TH-40-WF-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516TC-40-WF
Order 'cf card header type ii smd - N7E50-Q516TC-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516TC-40-WF-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516TH-40-WF
Order 'cf card header type ii smd - N7E50-Q516TH-40-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-Q516TH-40-WF-ND.
CF CARD HEADER TYPE II SMD - N7E50-M516RB-40-WF
Order 'cf card header type ii smd - N7E50-M516RB-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5447DKR-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RA-40-WF
Order 'cf card header type ii smd - N7E50-Q516RA-40-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5453DKR-ND.
CF CARD HEADER TYPE II SMD - N7E50-Q516RB-40
Order 'cf card header type ii smd - N7E50-Q516RB-40' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5455-ND.
Send this link via E-Mail
Help With This Screen