CF CARD HEADER TYPE I SMD W/TAB - N7E50-E516PK-30
| Digi-Key Part Number | 3M5443-ND |
1 25 100 250 500 1000 5000 10000 |
9.14000 7.08760 5.67000 5.22900 4.56750 4.18950 4.01625 3.93750 |
Extended Price
9.14 177.19 567.00 1307.25 2283.75 4189.50 20081.25 39375.00 |
| Manufacturer Part Number | N7E50-E516PK-30 | |||
| Description | CF CARD HEADER TYPE I SMD W/TAB | |||
| Quantity Available | 342 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N7E50-E516PK-30 |
| Vendor | 3M |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Type | Compact Flash I |
| Connector Type | Connector with Guides |
| Number of Positions | 50 [Nom] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 15.600 mm [Nom] |
| Width | 48.000 mm [Nom] |
| Height | 5.000 mm [Nom] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Current | 500.000 mA [Typ] |
| Housing Color | Beige |
| Withstanding Voltage | 500.0 Vrms at sea level [Typ] |
| Contact Finish Thickness | 20.00 µin [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N7E50 E516PK 30 N7E50E516PK30 3M5443 ND 3M5443ND 3M5443 |
N7E50-E516PK-30 Specification Sheet
CF CARD HEADER TYPE I SMD W/TAB - N7E50-E516PK-30 (3M5443-ND)
Related parts:CF CARD HEADER TYPE I SMD W/TAB - N7E50-E516PK-30
Order 'cf card header type i smd w/tab - N7E50-E516PK-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5443-ND.
CF CARD HEADER TYPE I SMD NO TAB - N7E50-C516PK-30
Order 'cf card header type i smd no tab - N7E50-C516PK-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5441-ND.
CF CARD HEADER TYPE I SMD W/TAB - N7E50-D516PG-30
Order 'cf card header type i smd w/tab - N7E50-D516PG-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5442-ND.
CF CARD HEADER TYPE I SMD NO TAB - N7E50-C516VY-30
Order 'cf card header type i smd no tab - N7E50-C516VY-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-C516VY-30-ND.
CF CARD HEADER TYPE I SMT W/TAB - N7E50-D516PK-30
Order 'cf card header type i smt w/tab - N7E50-D516PK-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-D516PK-30-ND.
CF CARD HEADER TYPE I SMT W/TAB - N7E50-D516VU-30
Order 'cf card header type i smt w/tab - N7E50-D516VU-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-D516VU-30-ND.
CF CARD HEADER TYPE I SMT W/TAB - N7E50-D516VU-30-WF
Order 'cf card header type i smt w/tab - N7E50-D516VU-30-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-D516VU-30-WF-ND.
CF CARD HEADER TYPE I SMT W/TAB - N7E50-D516VY-30
Order 'cf card header type i smt w/tab - N7E50-D516VY-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-D516VY-30-ND.
CF CARD HEADER TYPE I SMT W/TAB - N7E50-E516VY-30
Order 'cf card header type i smt w/tab - N7E50-E516VY-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number N7E50-E516VY-30-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5446CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RA-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5446TR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RB-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RB-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5448CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-M516RB-50-WF
Order 'cf card header type ii smd w/so - N7E50-M516RB-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5448TR-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RA-50-WF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5454CT-ND.
CF CARD HEADER TYPE II SMD W/SO - N7E50-Q516RA-50-WF
Order 'cf card header type ii smd w/so - N7E50-Q516RA-50-WF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5454TR-ND.
Send this link via E-Mail
Help With This Screen