DIMM II PROD W/END GATED HSG - 390218-6 - Connectors
| Digi-Key Part Number | 390218-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390218-6 | |||
| Description | DIMM II PROD W/END GATED HSG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390218-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Type | DIMM |
| Card Entry Direction | - |
| Connector Type | - |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | - |
| Mounting Type | - |
| Stacking Type | - |
| Packaging | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
390218 6 3902186 |
DIMM II PROD W/END GATED HSG - 390218-6 (390218-6-ND) - Connectors
Related parts Connectors :DIMM II PROD W/END GATED HSG - 390218-6
Order 'dimm ii prod w/end gated hsg - 390218-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390218-6-ND.
ASSY,100P DIMM II SPD 3.3 VLT - 390070-6
Order 'assy,100p dimm ii spd 3.3 vlt - 390070-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390070-6-ND.
TERM BLOCK TRACK END STOPS #6 - 604111-1
Order 'term block track end stops #6 - 604111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0134-ND.
LEAD ASSY 16AWG DOUBLE END 24" - 1-830126-6
Order 'lead assy 16awg double end 24" - 1-830126-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-6-ND.
LEAD ASSY SINGLE END 610MM - 1-837975-6
Order 'lead assy single end 610mm - 1-837975-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-837975-6-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-862548-6
Order 'lead assy 16awg double end 36" - 1-862548-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862548-6-ND.
CONN LEAD ASSY DBL-END 16AWG 18" - 862546-6
Order 'conn lead assy dbl-end 16awg 18" - 862546-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-6-ND.
CONN LEAD ASSY SGL-END 16AWG 18" - 862547-6
Order 'conn lead assy sgl-end 16awg 18" - 862547-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862547-6-ND.
POST INS. 250 FASTON HSG. - 926539-6
Order 'post ins. 250 faston hsg. - 926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926539-6-ND.
DDR II DIMM 240 POS ASSEMBLY - 1658787-6
Order 'ddr ii dimm 240 pos assembly - 1658787-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658787-6-ND.
06 MODI CRMP S-I HSG SR .156CL - 87159-6
Order '06 modi crmp s-i hsg sr .156cl - 87159-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87159-6-ND.
CONN SOCKET 168 POS GOLD DIMM - 390040-6
Order 'conn socket 168 pos gold dimm - 390040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390040-6-ND.
CONN DIMM SOCKET RT ANG 168POS - 390326-6
Order 'conn dimm socket rt ang 168pos - 390326-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390326-6-ND.
CONN SOCKET 168 POS GOLD DIMM - 5390040-6
Order 'conn socket 168 pos gold dimm - 5390040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390040-6-ND.
CONN RCPT 6POS 28-26AWG 2MM - 173977-6
Order 'conn rcpt 6pos 28-26awg 2mm - 173977-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98804-ND.
Send this link via E-Mail
Help With This Screen
