IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5018R - Cable Assemblies
| Digi-Key Part Number | M3DFK-5018R-ND |
1 10 100 250 500 1000 2500 5000 |
34.09000 29.89500 22.02770 19.01204 17.70086 15.26208 14.42292 13.95090 |
Extended Price
34.09 298.95 2202.77 4753.01 8850.43 15262.08 36057.30 69754.50 |
| Manufacturer Part Number | M3DFK-5018R | |||
| Description | IDC CABLE - MKR50K/MC50M/MCF50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DFK-5018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DFK 5018R M3DFK5018R |
IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5018R (M3DFK-5018R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5018R
Order 'idc cable - mkr50k/mc50m/mcf50k - M3DFK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5018R-ND.
IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5006R
Order 'idc cable - mkr50k/mc50m/mcf50k - M3DFK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5006R-ND.
IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5036R
Order 'idc cable - mkr50k/mc50m/mcf50k - M3DFK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5018R
Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5018R-ND.
IDC CABLE - MSR50K/MC50M/MCF50K - M3BFK-5018R
Order 'idc cable - msr50k/mc50m/mcf50k - M3BFK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-5018R-ND.
IDC CABLE - MKC50K/MC50M/MCF50K - M3CFK-5018R
Order 'idc cable - mkc50k/mc50m/mcf50k - M3CFK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-5018R-ND.
IDC CABLE - MKR50K/MC50M/MCE50K - M3DEK-5018R
Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5018R-ND.
IDC CABLE - MKR50K/MC50G/MCF50K - M3DFK-5006J
Order 'idc cable - mkr50k/mc50g/mcf50k - M3DFK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5006J-ND.
IDC CABLE - MKR50K/MC50G/MCF50K - M3DFK-5018J
Order 'idc cable - mkr50k/mc50g/mcf50k - M3DFK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5018J-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5020K-ND.
IDC CABLE - MKR50K/MC50G/MCF50K - M3DFK-5036J
Order 'idc cable - mkr50k/mc50g/mcf50k - M3DFK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5036J-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5040K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5060K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5060K-ND.
IDC CABLE - MKR50K/MC50M/MCS50K - M3DGK-5018R
Order 'idc cable - mkr50k/mc50m/mcs50k - M3DGK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-5018R-ND.
IDC CABLE - MKR50K/MC50M/MCG50K - M3DMK-5018R
Order 'idc cable - mkr50k/mc50m/mcg50k - M3DMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMK-5018R-ND.
Send this link via E-Mail
Help With This Screen