CONN MEMORY SOCKET 144POS DIMM - 390111-1 - Connectors, Interconnects
| Digi-Key Part Number | A99608-ND |
1 25 100 500 1000 |
5.96000 4.24000 3.84250 3.52450 3.44500 |
Extended Price
5.96 106.00 384.25 1762.25 3445.00 |
| Manufacturer Part Number | 390111-1 | |||
| Description | CONN MEMORY SOCKET 144POS DIMM | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390111-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | SODIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide |
| Height Above Board | 0.220" (5.59mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
390111 1 3901111 A99608 ND A99608ND A99608 |
390111-1 Specification Sheet
CONN MEMORY SOCKET 144POS DIMM - 390111-1 (A99608-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MEMORY SOCKET 144POS DIMM - 390111-1
Order 'conn memory socket 144pos dimm - 390111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99608-ND.
CONN MEMORY SCKT 168POS DIMM AU - 1-5390168-1
Order 'conn memory sckt 168pos dimm au - 1-5390168-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390168-1-ND.
CONN MEMORY SCKT 168POS DIMM AU - 1-5390168-4
Order 'conn memory sckt 168pos dimm au - 1-5390168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390168-4-ND.
CONN MEMORY SCKT 168POS DIMM AU - 1-5390169-1
Order 'conn memory sckt 168pos dimm au - 1-5390169-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390169-1-ND.
CONN MEMORY SCKT 168POS DIMM AU - 1-5390169-2
Order 'conn memory sckt 168pos dimm au - 1-5390169-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390169-2-ND.
CONN MEMORY SCKT 168POS DIMM AU - 1-5390169-3
Order 'conn memory sckt 168pos dimm au - 1-5390169-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390169-3-ND.
CONN MEMORY SOCKET 200POS GOLD - 1565691-1
Order 'conn memory socket 200pos gold - 1565691-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1565691-1-ND.
CONN MEMORY SOCKET 200POS GOLD - 1565692-1
Order 'conn memory socket 200pos gold - 1565692-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1565692-1-ND.
CONN MEMORY SOCKET 200POS GOLD - 1565917-1
Order 'conn memory socket 200pos gold - 1565917-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1565917-1-ND.
CONN MEMORY SOCKET 200POS GOLD - 1565918-1
Order 'conn memory socket 200pos gold - 1565918-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1565918-1-ND.
CONN MEMORY SOCKET 240POS VERT - 1761623-1
Order 'conn memory socket 240pos vert - 1761623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1761623-1-ND.
CONN MEMORY SOCKET 124POS .80MM - 1734661-1
Order 'conn memory socket 124pos .80mm - 1734661-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734661-1-ND.
CONN SOCKET 144POS DIMM R/A GOLD - 390113-1
Order 'conn socket 144pos dimm r/a gold - 390113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390113-1-ND.
CONN MEMORY SOCKET 200POS GOLD - 1-1565691-1
Order 'conn memory socket 200pos gold - 1-1565691-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1565691-1-ND.
CONN MEMORY SOCKET 200POS GOLD - 1-1565692-1
Order 'conn memory socket 200pos gold - 1-1565692-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1565692-1-ND.
Send this link via E-Mail
Help With This Screen
