SKT,DRO,VER II,160I,STD 5V - 390100-1 - Connectors
Memory, Pc Card Connector Tyco Electronics - - 390100-1
| Digi-Key Part Number | 390100-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390100-1 | |||
| Description | SKT,DRO,VER II,160I,STD 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390100-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Type | - |
| Card Entry Direction | - |
| Connector Type | - |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | - |
| Mounting Type | - |
| Stacking Type | - |
| Packaging | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
390100 1 3901001 |
SKT,DRO,VER II,160I,STD 5V - 390100-1 (390100-1-ND) - Connectors
Related parts Memory, Pc Card Connector Tyco Electronics - - 390100-1SKT,DRO,VER II,160I,STD 5V - 390100-1
Order 'skt,dro,ver ii,160i,std 5v - 390100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390100-1-ND.
SKT,DRO,VER II,168P,STD 5V - 390055-1
Order 'skt,dro,ver ii,168p,std 5v - 390055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390055-1-ND.
TOOL DIE ASSY 8AWG FOR 68250-1 - 68312-1
Order 'tool die assy 8awg for 68250-1 - 68312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68312-1-ND.
DIESET,PROCRIMPER,SC/FC DUAL - 492025-1
Order 'dieset,procrimper,sc/fc dual - 492025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492025-1-ND.
RELAY REED DIP 5V SPDT - JWD-172-1
Order 'relay reed dip 5v spdt - JWD-172-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB824-ND.
TOOL DIE SET LC/SC/FC 1.6-2.4MM - 1588175-1
Order 'tool die set lc/sc/fc 1.6-2.4mm - 1588175-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36353-ND.
TOOL DIE SET LIGHTCRIMP LC - 1754136-1
Order 'tool die set lightcrimp lc - 1754136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36354-ND.
TOOL DIESET LIGHTCRIMP PLUS - 492783-1
Order 'tool dieset lightcrimp plus - 492783-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36361-ND.
PREM SDE DIE ARINC 3 CRIMP - 91905-1
Order 'prem sde die arinc 3 crimp - 91905-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91905-1-ND.
DIE SET #8 TRIAX - 91907-1
Order 'die set #8 triax - 91907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91907-1-ND.
TOOL DIE SET - 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58432-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-2-ND.
CONN LEAD ASSY DBL END 16AWG - 1-830126-3
Order 'conn lead assy dbl end 16awg - 1-830126-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-3-ND.
Options for Memory, Pc Card Connector Tyco Electronics - - 390100-1
Send this link via E-Mail
Help With This Screen
