SKT,DRO,VER II,168P, SYNC 3.3V - 390074-5 - Connectors, Interconnects
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390074-5
| Digi-Key Part Number | 390074-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390074-5 | |||
| Description | SKT,DRO,VER II,168P, SYNC 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390074-5
| Technical/Catalog Information | 390074-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Lock |
| Height Above Board | 0.931" (23.64mm) |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
390074 5 3900745 |
390074-5 Specification Sheet
SKT,DRO,VER II,168P, SYNC 3.3V - 390074-5 (390074-5-ND) - Connectors, Interconnects
Related parts Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390074-5SKT,DRO,VER II,168P, SYNC 3.3V - 390074-5
Order 'skt,dro,ver ii,168p, sync 3.3v - 390074-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-5-ND.
SKT,DRO,VER II,168P, SYNC 3.3V - 5390074-5
Order 'skt,dro,ver ii,168p, sync 3.3v - 5390074-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390074-5-ND.
SKT,DRO,VER II,168P, STD 3.3V - 390074-4
Order 'skt,dro,ver ii,168p, std 3.3v - 390074-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-4-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390074-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-6-ND.
SKT,DRO,VER II,168P, STD 3.3V - 390064-4
Order 'skt,dro,ver ii,168p, std 3.3v - 390064-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390064-4-ND.
SKT,DRO,VER II,168P,SYNC 3.3V - 390040-5
Order 'skt,dro,ver ii,168p,sync 3.3v - 390040-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390040-5-ND.
SKT,DRO,VER II,168P,SYNC 3,3 V - 390052-5
Order 'skt,dro,ver ii,168p,sync 3,3 v - 390052-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-5-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 382983-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 382983-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382983-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390055-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390055-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390064-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390064-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390064-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 5390074-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 5390074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390074-6-ND.
FLEXSTRIP JUMPER .100 5COND - 5-1437144-8
Order 'flexstrip jumper .100 5cond - 5-1437144-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437144-8-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206358-5
Order 'conn cable clamp cpc size 11 blk - 206358-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32518-ND.
CONN D-SUB PCB PLUG 50POS VERT - 1218124-5
Order 'conn d-sub pcb plug 50pos vert - 1218124-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218124-5-ND.
CONN D-SUB PCB PLUG 50POS VERT - 1218125-5
Order 'conn d-sub pcb plug 50pos vert - 1218125-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218125-5-ND.
Options for Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390074-5
Send this link via E-Mail
Help With This Screen
