Memory, Pc Card Connector Tyco Electronics DIMM - 390070-6
ASSY,100P DIMM II SPD 3.3 VLT - 390070-6 - Connectors
| Digi-Key Part Number | 390070-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390070-6 | |||
| Description | ASSY,100P DIMM II SPD 3.3 VLT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390070-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Type | DIMM |
| Card Entry Direction | - |
| Connector Type | - |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | - |
| Mounting Type | - |
| Stacking Type | - |
| Packaging | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
390070 6 3900706 |
ASSY,100P DIMM II SPD 3.3 VLT - 390070-6 (390070-6-ND) - Connectors
Related parts Memory, Pc Card Connector Tyco Electronics DIMM - 390070-6Memory, Pc Card Connector Tyco Electronics DIMM - 390070-6
Order 'assy,100p dimm ii spd 3.3 vlt - 390070-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390070-6-ND.
Memory, Pc Card Connector Tyco Electronics DIMM - 390218-6
Order 'dimm ii prod w/end gated hsg - 390218-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390218-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390326-6
Order 'conn dimm socket rt ang 168pos - 390326-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390326-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390171-6
Order 'conn socket 168pos dimm r/a gold - 1-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99607-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390171-6
Order 'conn socket 168pos dimm r/a gold - 2-5390171-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390171-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 1-5390172-6
Order 'conn socket 168pos dimm r/a tin - 1-5390172-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5390172-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 2-5390175-6
Order 'conn socket 168pos dimm r/a tin - 2-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5390175-6-ND.
Through Hole, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 3-5390175-6
Order 'conn socket 168pos dimm r/a tin - 3-5390175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5390175-6-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 323136
Order 'conn flng spd 16-22 awg #6 solis - 323136' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09006-ND.
Through Hole, 25° Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM, DDR 2 1658787-6
Order 'ddr ii dimm 240 pos assembly - 1658787-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658787-6-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390040-6
Order 'conn socket 168 pos gold dimm - 390040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390040-6-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390052-6
Order 'skt,dro,ver ii,168p,n-buf 3,3 - 390052-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-6-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 5390040-6
Order 'conn socket 168 pos gold dimm - 5390040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390040-6-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics FB-DIMM 1-1761845-6
Order 'conn socket 240pos vert dimm sld - 1-1761845-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1761845-6-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM, DDR 3 1-1932000-6
Order 'conn mem socket 240pos dimm t/h - 1-1932000-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1932000-6-ND.
Options for Memory, Pc Card Connector Tyco Electronics DIMM - 390070-6
Send this link via E-Mail
Help With This Screen
