SKT,DRO,VER II,168P, STD 3.3V - 390064-4
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390064-4
| Digi-Key Part Number | 390064-4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390064-4 | |||
| Description | SKT,DRO,VER II,168P, STD 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390064-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | - |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | - |
| Height Above Board | - |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
390064 4 3900644 |
SKT,DRO,VER II,168P, STD 3.3V - 390064-4 (390064-4-ND)
Related parts Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390064-4SKT,DRO,VER II,168P, STD 3.3V - 390064-4
Order 'skt,dro,ver ii,168p, std 3.3v - 390064-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390064-4-ND.
SKT,DRO,VER II,168P, STD 3.3V - 390074-4
Order 'skt,dro,ver ii,168p, std 3.3v - 390074-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-4-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390064-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390064-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390064-6-ND.
SKT,DRO,VER II,168P, SYNC 3.3V - 390074-5
Order 'skt,dro,ver ii,168p, sync 3.3v - 390074-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-5-ND.
SKT,DRO,VER II,168P, SYNC 3.3V - 5390074-5
Order 'skt,dro,ver ii,168p, sync 3.3v - 5390074-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390074-5-ND.
CONN D-SUB PLUG STD 100POS VERT - 4-1532128-5
Order 'conn d-sub plug std 100pos vert - 4-1532128-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1532128-5-ND.
SKT,DRO,VER II,168P,STD 3.3V - 390055-4
Order 'skt,dro,ver ii,168p,std 3.3v - 390055-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390055-4-ND.
SKT,DRO,VER II,168P,STD 3.3V - 390040-4
Order 'skt,dro,ver ii,168p,std 3.3v - 390040-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390040-4-ND.
SKT,DRO,VER II,168P,STD 3,3 V - 390052-4
Order 'skt,dro,ver ii,168p,std 3,3 v - 390052-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-4-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 382983-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 382983-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382983-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390055-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390055-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390074-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 5390074-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 5390074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390074-6-ND.
CONN RCPT CPC 4POS STD SER 1 PCB - 1-207825-4
Order 'conn rcpt cpc 4pos std ser 1 pcb - 1-207825-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207825-4-ND.
CONN PLUG 4POS 30AWG 12" UNSHRD - 1589448-4
Order 'conn plug 4pos 30awg 12" unshrd - 1589448-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589448-4-ND.
Options for Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390064-4
Send this link via E-Mail
Help With This Screen
