SKT,DRO,VER II,168P,N-BUF 3,3 - 390052-6 - Connectors, Interconnects
| Digi-Key Part Number | 390052-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390052-6 | |||
| Description | SKT,DRO,VER II,168P,N-BUF 3,3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 390052-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | - |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | - |
| Height Above Board | - |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
390052 6 3900526 |
SKT,DRO,VER II,168P,N-BUF 3,3 - 390052-6 (390052-6-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:SKT,DRO,VER II,168P,N-BUF 3,3 - 390052-6
Order 'skt,dro,ver ii,168p,n-buf 3,3 - 390052-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 382983-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 382983-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382983-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390055-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390055-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390064-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390064-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390064-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 390074-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 390074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390074-6-ND.
SKT,DRO,VER II,168P,N-BUF 3.3V - 5390074-6
Order 'skt,dro,ver ii,168p,n-buf 3.3v - 5390074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390074-6-ND.
SKT,DRO,VER II,168P,N-BUF 5 V - 390052-3
Order 'skt,dro,ver ii,168p,n-buf 5 v - 390052-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-3-ND.
168P,DIMM II,N-BUF 3.3V,.125ST - 390104-6
Order '168p,dimm ii,n-buf 3.3v,.125st - 390104-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390104-6-ND.
SKT,DRO,VER II,168P,STD 3,3 V - 390052-4
Order 'skt,dro,ver ii,168p,std 3,3 v - 390052-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-4-ND.
SKT,DRO,VER II,168P,SYNC 3,3 V - 390052-5
Order 'skt,dro,ver ii,168p,sync 3,3 v - 390052-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390052-5-ND.
CONN PLUG RTANG 42+6 POS DIN PCB - 148413-5
Order 'conn plug rtang 42+6 pos din pcb - 148413-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148413-5-ND.
CONN ASSY 6POS BIF-LEAF EDGE - 640133-6
Order 'conn assy 6pos bif-leaf edge - 640133-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640133-6-ND.
CONN RECEPT RTANG 6 POS DIN - 211509-1
Order 'conn recept rtang 6 pos din - 211509-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211509-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749180-1
Order 'conn recept rtang 6 pos gold pcb - 5749180-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5749180-1-ND.
CONN RECEPT RTANG 6 POS GOLD PCB - 5749265-1
Order 'conn recept rtang 6 pos gold pcb - 5749265-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5749265-1-ND.
Send this link via E-Mail
Help With This Screen
