CONN SOCKET 168 POS GOLD DIMM - 390040-6 - Connectors, Interconnects
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390040-6
| Digi-Key Part Number | 390040-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 390040-6 | |||
| Description | CONN SOCKET 168 POS GOLD DIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390040-6
| Technical/Catalog Information | 390040-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | DIMM |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | Board Guide |
| Height Above Board | 0.931" (23.64mm) |
| Mounting Type | Through Hole |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
390040 6 3900406 |
390040-6 Specification Sheet
CONN SOCKET 168 POS GOLD DIMM - 390040-6 (390040-6-ND) - Connectors, Interconnects
Related parts Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390040-6CONN SOCKET 168 POS GOLD DIMM - 390040-6
Order 'conn socket 168 pos gold dimm - 390040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390040-6-ND.
CONN SOCKET 168 POS GOLD DIMM - 5390040-6
Order 'conn socket 168 pos gold dimm - 5390040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5390040-6-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 203802-6
Order 'conn socket 20-24awg gold crimp - 203802-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203802-6-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 350536-6
Order 'conn socket 14-20awg gold crimp - 350536-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25347CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350570-6
Order 'conn socket 18-24awg gold crimp - 350570-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25364CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350570-6
Order 'conn socket 18-24awg gold crimp - 350570-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25364TR-ND.
CONN SOCKET 10-12AWG GOLD CRIMP - 350923-6
Order 'conn socket 10-12awg gold crimp - 350923-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25387CT-ND.
CONN SOCKET 10-12AWG GOLD CRIMP - 350923-6
Order 'conn socket 10-12awg gold crimp - 350923-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25387TR-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 350537-6
Order 'conn socket 14-20awg gold crimp - 350537-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25409CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 61314-6
Order 'conn socket 18-24awg gold crimp - 61314-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25559CT-ND.
CONN SOCKET 8POS STR GOLD - 222191-5
Order 'conn socket 8pos str gold - 222191-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 222191-5-ND.
CONN SOCKET DIP 22POS GOLD T/H - 6-1437539-3
Order 'conn socket dip 22pos gold t/h - 6-1437539-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437539-3-ND.
CONN SOCKET SIP 12POS GOLD - 5-1437530-6
Order 'conn socket sip 12pos gold - 5-1437530-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437530-6-ND.
CONN SOCKET DIP 40POS GOLD T/H - 6-1437542-2
Order 'conn socket dip 40pos gold t/h - 6-1437542-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437542-2-ND.
CONN CABLE 9POS 26AWG GOLD - 7-1532009-6
Order 'conn cable 9pos 26awg gold - 7-1532009-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1532009-6-ND.
Options for Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM 390040-6
Send this link via E-Mail
Help With This Screen
