IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5006R-ND
| Digi-Key Part Number | M3DFK-5006R-ND |
1 10 100 250 500 1000 2500 5000 |
31.28000 27.42600 20.20860 17.44192 16.23904 14.00165 13.23180 12.79876 |
Extended Price
31.28 274.26 2020.86 4360.48 8119.52 14001.65 33079.50 63993.80 |
| Manufacturer Part Number | M3DFK-5006R-ND | |||
| Description | IDC CABLE - MKR50K/MC50M/MCF50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DFK-5006R-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DFK 5006R ND M3DFK5006RND M3DFK 5006R ND M3DFK5006RND M3DFK-5006R |
IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5006R-ND (M3DFK-5006R-ND)
Related parts:IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5006R-ND
Order 'idc cable - mkr50k/mc50m/mcf50k - M3DFK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5006R-ND.
IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5018R-ND
Order 'idc cable - mkr50k/mc50m/mcf50k - M3DFK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5018R-ND.
IDC CABLE - MKR50K/MC50M/MCF50K - M3DFK-5036R-ND
Order 'idc cable - mkr50k/mc50m/mcf50k - M3DFK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5006R-ND
Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-5006R-ND.
IDC CABLE - MSR50K/MC50M/MCF50K - M3BFK-5006R-ND
Order 'idc cable - msr50k/mc50m/mcf50k - M3BFK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5006R-ND.
IDC CABLE - MKC50K/MC50M/MCF50K - M3CFK-5006R-ND
Order 'idc cable - mkc50k/mc50m/mcf50k - M3CFK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CFK-5006R-ND.
IDC CABLE - MKR50K/MC50M/MCE50K - M3DEK-5006R-ND
Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DEK-5006R-ND.
IDC CABLE - MKR50K/MC50G/MCF50K - M3DFK-5006J-ND
Order 'idc cable - mkr50k/mc50g/mcf50k - M3DFK-5006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5006J-ND.
IDC CABLE - MKR50K/MC50G/MCF50K - M3DFK-5018J-ND
Order 'idc cable - mkr50k/mc50g/mcf50k - M3DFK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5018J-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K-ND
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5020K-ND.
IDC CABLE - MKR50K/MC50G/MCF50K - M3DFK-5036J-ND
Order 'idc cable - mkr50k/mc50g/mcf50k - M3DFK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5036J-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5040K-ND
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5060K-ND
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-5060K-ND.
IDC CABLE - MKR50K/MC50M/MCS50K - M3DGK-5006R-ND
Order 'idc cable - mkr50k/mc50m/mcs50k - M3DGK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-5006R-ND.
IDC CABLE - MKR50K/MC50M/MPR50K - M3DRK-5006R-ND
Order 'idc cable - mkr50k/mc50m/mpr50k - M3DRK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DRK-5006R-ND.
Send this link via E-Mail
Help With This Screen