- Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 382824-4
SIMM II 8 BYTE STD DRM 3.3 VLT - 382824-4 - Connectors, Interconnects
| Digi-Key Part Number | 382824-4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 382824-4 | |||
| Description | SIMM II 8 BYTE STD DRM 3.3 VLT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 382824-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | SIMM |
| Card Entry Direction | - |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | Left and Right |
| Ejector Type | Latched |
| Features | - |
| Height Above Board | - |
| Mounting Type | - |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
382824 4 3828244 |
SIMM II 8 BYTE STD DRM 3.3 VLT - 382824-4 (382824-4-ND) - Connectors, Interconnects
Related parts - Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 382824-4- Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 382824-4
Order 'simm ii 8 byte std drm 3.3 vlt - 382824-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382824-4-ND.
3M Electrical Tape 33+ SUPER (3/4"X66')
Order 'tape super 33+vinyl 3/4"x66' - 33+ SUPER (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M33+A-ND.
Resistor 33.0 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 82 33 2% B
Order 'res net isolated 33 ohm 8-sip - LCF 82 33 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8233GB-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory CPVC Hex, Unthreaded, Female/Female Richco Plastic Co HS-4-3
Order 'hex spacer for #4 screw 3/8" - HS-4-3' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-3-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory CPVC Hex, Unthreaded, Female/Female Richco Plastic Co HS-4-5
Order 'hex spacer for #4 screw 5/8" - HS-4-5' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-5-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory CPVC Hex, Unthreaded, Female/Female Richco Plastic Co HS-4-7
Order 'hex spacer for #4 screw 7/8" - HS-4-7' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-4-7-ND.
Cypress Semiconductor Corp Microcontroller - Application Specific Integrated Circuit (ics) OTP (8 kB) Tube 4 V ~ 5.5 V CY7C65113-SC
Order 'ic mcu 8k usb hub 4 port 28-soic - CY7C65113-SC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1331-ND.
Cypress Semiconductor Corp Microcontroller - Application Specific Integrated Circuit (ics) OTP (8 kB) Tape & Reel (TR) 4 V ~ 5.5 V CY7C65113C-SXCT
Order 'ic mcu 8k usb hub 4 port 28-soic - CY7C65113C-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65113C-SXCT-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 8-TSSOP BQ29412PW
Order 'ic volt prot 2-4 cell 8-tssop - BQ29412PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19456-5-ND.
Fairchild Semiconductor Led Driver Integrated Circuit (ics) Linear (Non-Switching) Tape & Reel (TR) 40mA 3.3 V ~ 5.5 V FAN5613MPX
Order 'ic led driver linear 8-mlp - FAN5613MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5613MPXTR-ND.
Intersil (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 4 ISL6536AIBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536AIBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6536AIBZ-TCT-ND.
Intersil (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 4 ISL6536IBZ-T
Order 'ic supervisor 4-channel 8-soic - ISL6536IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6536IBZ-TCT-ND.
Resistor 33.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-0733RL
Order 'res array 33 ohm 8trm 4 res smd - TC164-JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-33CT-ND.
Resistor 33.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo TC164-JR-0733RL
Order 'res array 33 ohm 8trm 4 res smd - TC164-JR-0733RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-33TR-ND.
Resistor 33.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-N8V330JX
Order 'res array 33 ohm 5% 4 res smd - EXB-N8V330JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10330CT-ND.
Options for - Memory, Pc Card Connectors, Interconnect Tyco Electronics SIMM 382824-4
Send this link via E-Mail
Help With This Screen
