Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871+
CONN MEMORY CARD HDR NORMAL SMD - 315025068305871+
| Digi-Key Part Number | 315025068305871+-ND |
180 |
5.94500 |
Extended Price
1070.10 |
| Manufacturer Part Number | 315025068305871+ | |||
| Description | CONN MEMORY CARD HDR NORMAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 315025068305871+ |
| Vendor | AVX Corporation |
| Category | Connectors, Interconnects |
| Card Type | PCMCIA |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Guide |
| Height Above Board | 0.228" (5.80mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
315025068305871+ 315025068305871+ |
315025068305871+ Specification Sheet
CONN MEMORY CARD HDR NORMAL SMD - 315025068305871+ (315025068305871+-ND)
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871+Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871+
Order 'conn memory card hdr normal smd - 315025068305871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 315025068305871+-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871
Order 'conn memory card hdr normal smd - 315025068305871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2006-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050500871
Order 'conn memory card hdr cf normal - 315610050500871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2010-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050210871
Order 'conn memory card hdr cf normal - 315610050210871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2012-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type II 315620050116871
Order 'conn memory card hdr cf normal - 315620050116871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2014-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050500871+
Order 'conn memory card hdr cf normal - 315610050500871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4063-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type I 315610050210871+
Order 'conn memory card hdr cf normal - 315610050210871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4064-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation Compact Flash Type II 315620050116871+
Order 'conn memory card hdr cf normal - 315620050116871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4068-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068355871+
Order 'conn memory card header rev smd - 315025068355871+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 315025068355871+-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068355871
Order 'conn memory card header rev smd - 315025068355871' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2008-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation (VA) SD (Secure Digital) 145638009511862
Order 'conn memory card normal top pcb - 145638009511862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2016-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation SD (Secure Digital) 145638009511862
Order 'conn memory card normal top pcb - 145638009511862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2016-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation (VA) SD (Secure Digital) 145638009211862
Order 'conn memory card normal top pcb - 145638009211862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2018-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation SD (Secure Digital) 145638009211862
Order 'conn memory card normal top pcb - 145638009211862' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2018-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation (VA) SD (Secure Digital) 145738009783862
Order 'conn memory card normal i/o - 145738009783862' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2020-1-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect AVX Corporation PCMCIA 315025068305871+
Send this link via E-Mail
Help With This Screen
