IDC CABLE - MKR40K/MC40F/MCF40K - M3DFK-4040K-ND
| Digi-Key Part Number | M3DFK-4040K-ND |
1 10 100 250 500 1000 2500 5000 |
34.49000 30.24800 22.28770 19.23644 17.90978 15.44221 14.59315 14.11556 |
Extended Price
34.49 302.48 2228.77 4809.11 8954.89 15442.21 36482.88 70577.80 |
| Manufacturer Part Number | M3DFK-4040K-ND | |||
| Description | IDC CABLE - MKR40K/MC40F/MCF40K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DFK-4040K-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 40 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DFK 4040K ND M3DFK4040KND M3DFK 4040K ND M3DFK4040KND M3DFK-4040K |
IDC CABLE - MKR40K/MC40F/MCF40K - M3DFK-4040K-ND (M3DFK-4040K-ND)
Related parts:IDC CABLE - MKR40K/MC40F/MCF40K - M3DFK-4040K-ND
Order 'idc cable - mkr40k/mc40f/mcf40k - M3DFK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4040K-ND.
IDC CABLE - MKR40K/MC40F/MCF40K - M3DFK-4020K-ND
Order 'idc cable - mkr40k/mc40f/mcf40k - M3DFK-4020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4020K-ND.
IDC CABLE - MKR40K/MC40F/MCF40K - M3DFK-4060K-ND
Order 'idc cable - mkr40k/mc40f/mcf40k - M3DFK-4060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4060K-ND.
IDC CABLE - MKR40K/MC40F/X - M1DXK-4040K-ND
Order 'idc cable - mkr40k/mc40f/x - M1DXK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXK-4040K-ND.
IDC CABLE - MSC40K/MC40F/MCF40K - M3AFK-4040K-ND
Order 'idc cable - msc40k/mc40f/mcf40k - M3AFK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-4040K-ND.
IDC CABLE - MKR40K/MC40F/MPL40K - M3AWK-4040K-ND
Order 'idc cable - mkr40k/mc40f/mpl40k - M3AWK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-4040K-ND.
IDC CABLE - MSR40K/MC40F/MCF40K - M3BFK-4040K-ND
Order 'idc cable - msr40k/mc40f/mcf40k - M3BFK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-4040K-ND.
IDC CABLE - MKC40K/MC40F/MCF40K - M3CFK-4040K-ND
Order 'idc cable - mkc40k/mc40f/mcf40k - M3CFK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CFK-4040K-ND.
IDC CABLE - MKR40K/MC40F/MCE40K - M3DEK-4040K-ND
Order 'idc cable - mkr40k/mc40f/mce40k - M3DEK-4040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DEK-4040K-ND.
IDC CABLE - MKR40K/MC40G/MCF40K - M3DFK-4006J-ND
Order 'idc cable - mkr40k/mc40g/mcf40k - M3DFK-4006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4006J-ND.
IDC CABLE - MKR40K/MC40M/MCF40K - M3DFK-4006R-ND
Order 'idc cable - mkr40k/mc40m/mcf40k - M3DFK-4006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4006R-ND.
IDC CABLE - MKR40K/MC40G/MCF40K - M3DFK-4018J-ND
Order 'idc cable - mkr40k/mc40g/mcf40k - M3DFK-4018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4018J-ND.
IDC CABLE - MKR40K/MC40M/MCF40K - M3DFK-4018R-ND
Order 'idc cable - mkr40k/mc40m/mcf40k - M3DFK-4018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4018R-ND.
IDC CABLE - MKR40K/MC40G/MCF40K - M3DFK-4036J-ND
Order 'idc cable - mkr40k/mc40g/mcf40k - M3DFK-4036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4036J-ND.
IDC CABLE - MKR40K/MC40M/MCF40K - M3DFK-4036R-ND
Order 'idc cable - mkr40k/mc40m/mcf40k - M3DFK-4036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-4036R-ND.
Send this link via E-Mail
Help With This Screen