Memory, Pc Card Connector Tyco Electronics MicroSD Board Guide 1871602-2
CONN MICRO SD MEMORY SMD TOP - 1871602-2 - Connectors
| Digi-Key Part Number | 1871602-2-ND |
4000 |
2.77500 |
Extended Price
11100.00 |
| Manufacturer Part Number | 1871602-2 | |||
| Description | CONN MICRO SD MEMORY SMD TOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1871602-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Type | MicroSD |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Push-In/Push-Out |
| Features | Board Guide |
| Height Above Board | 0.068" (1.73mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1871602 2 18716022 |
1871602-2 Specification Sheet
CONN MICRO SD MEMORY SMD TOP - 1871602-2 (1871602-2-ND) - Connectors
Related parts Memory, Pc Card Connector Tyco Electronics MicroSD Board Guide 1871602-2Memory, Pc Card Connector Tyco Electronics MicroSD Board Guide 1871602-2
Order 'conn micro sd memory smd top - 1871602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1871602-2-ND.
Memory, Pc Card Connector Tyco Electronics MicroSD Board Guide 1871602-1
Order 'conn micro sd memory smd top - 1871602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1871602-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SD (Secure Digital) 1734472-2
Order 'conn sd memory smd top mnt - 1734472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734472-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SD (Secure Digital) 1734234-3
Order 'conn sd memory smd top mnt - 1734234-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734234-3-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SD (Secure Digital) 1734472-1
Order 'conn sd memory smd top mnt - 1734472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734472-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SD (Secure Digital) 1734472-3
Order 'conn sd memory smd top mnt - 1734472-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734472-3-ND.
Memory, Pc Card Connector Tyco Electronics SD (Secure Digital) Board Guide 1734234-2
Order 'conn sd memory smd top mnt - 1734234-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734234-2-ND.
Memory, Pc Card Connector Tyco Electronics SD (Secure Digital) Board Guide 1734234-4
Order 'conn sd memory smd top mnt - 1734234-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734234-4-ND.
Memory, Pc Card Connector Tyco Electronics SD (Secure Digital) Board Guide 1775204-1
Order 'conn mini sd memory smd bottom - 1775204-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775204-1-ND.
Memory, Pc Card Connector Tyco Electronics SD (Secure Digital) Board Guide 1775059-2
Order 'conn sd memory smd bottom mnt - 1775059-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775059-2-ND.
Memory, Pc Card Connector Tyco Electronics SD (Secure Digital) Board Guide 1775059-1
Order 'conn sd memory smd bottom mnt - 1775059-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775059-1-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM, DDR 2 1775802-2
Order 'conn socket 240ps dimm ddr2 15au - 1775802-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97918-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM, DDR 2 1775290-2
Order 'conn dimm ddrii 240pos vert 30au - 1775290-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775290-2-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM, DDR 2 1775427-2
Order 'conn dimm ddrii socket 240pos au - 1775427-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775427-2-ND.
Through Hole Memory, Pc Card Connectors, Interconnect Tyco Electronics DIMM, DDR 2 1775805-2
Order 'conn mem socket 240pos blk 15au - 1775805-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775805-2-ND.
Options for Memory, Pc Card Connector Tyco Electronics MicroSD Board Guide 1871602-2
Send this link via E-Mail
Help With This Screen
