CONN RECEPT 68 POS MEMORY CARD - 146229-1 - Connectors, Interconnects
| Digi-Key Part Number | 146229-1-ND |
1 25 100 500 |
5.94000 4.95000 3.96000 3.28680 |
Extended Price
5.94 123.75 396.00 1643.40 |
| Manufacturer Part Number | 146229-1 | |||
| Description | CONN RECEPT 68 POS MEMORY CARD | |||
| Quantity Available | 3176 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 146229-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | PCMCIA |
| Card Entry Direction | - |
| Connector Type | Receptacle |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | - |
| Mounting Type | Board Edge, Straddle Mount |
| Stacking Type | Single |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
146229 1 1462291 |
146229-1 Specification Sheet
CONN RECEPT 68 POS MEMORY CARD - 146229-1 (146229-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 68 POS MEMORY CARD - 146229-1
Order 'conn recept 68 pos memory card - 146229-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146229-1-ND.
CONN RECEPT 68 POS MEMORY CARD - 146230-1
Order 'conn recept 68 pos memory card - 146230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146230-1-ND.
CONN RECEPT 68 POS MEMORY CARD - 5146229-1
Order 'conn recept 68 pos memory card - 5146229-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5146229-1-ND.
CONN RECEPT 68 POS GOLD CARD BUS - 146826-1
Order 'conn recept 68 pos gold card bus - 146826-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146826-1-ND.
CONN RECEPT 68 POS VERT .050 PCB - 1-786925-7
Order 'conn recept 68 pos vert .050 pcb - 1-786925-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-786925-7-ND.
CONN RECEPT 68 POS .050 PCB - 1-557089-2
Order 'conn recept 68 pos .050 pcb - 1-557089-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557089-2-ND.
CONN RECEPT 13 POS 22-26AWG 15AU - 1-103644-2
Order 'conn recept 13 pos 22-26awg 15au - 1-103644-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103644-2-ND.
CONN RECEPT 16 POS 22-26AWG 15AU - 1-103644-5
Order 'conn recept 16 pos 22-26awg 15au - 1-103644-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103644-5-ND.
CONN RECEPT 16 POS 22-26AWG TIN - 1-103645-5
Order 'conn recept 16 pos 22-26awg tin - 1-103645-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103645-5-ND.
CONN RECEPT 10 POS 24AWG MTA 100 - 1-641191-0
Order 'conn recept 10 pos 24awg mta 100 - 1-641191-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641191-0-ND.
CONN RECEPT 10 POS 26AWG MTA 100 - 1-641192-0
Order 'conn recept 10 pos 26awg mta 100 - 1-641192-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641192-0-ND.
CONN RECEPT 10 POS 28AWG MTA 100 - 1-641193-0
Order 'conn recept 10 pos 28awg mta 100 - 1-641193-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641193-0-ND.
CONN RECEPT 4 POS METRIMATE BLK - 212609-1
Order 'conn recept 4 pos metrimate blk - 212609-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212609-1-ND.
CONN RECEPT 28 POS CRIMP .156 - 531479-1
Order 'conn recept 28 pos crimp .156 - 531479-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531479-1-ND.
CONN RECEPT 59 POS M SERIES - 213819-1
Order 'conn recept 59 pos m series - 213819-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213819-1-ND.
Send this link via E-Mail
Help With This Screen
