IDC CABLE - MKR34K/MC34F/MCF34K - M3DFK-3460K-ND
| Digi-Key Part Number | M3DFK-3460K-ND |
1 10 100 250 500 1000 2500 5000 |
34.72000 30.44900 22.43630 19.36464 18.02916 15.54515 14.69043 14.20965 |
Extended Price
34.72 304.49 2243.63 4841.16 9014.58 15545.15 36726.07 71048.25 |
| Manufacturer Part Number | M3DFK-3460K-ND | |||
| Description | IDC CABLE - MKR34K/MC34F/MCF34K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DFK-3460K-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DFK 3460K ND M3DFK3460KND M3DFK 3460K ND M3DFK3460KND M3DFK-3460K |
IDC CABLE - MKR34K/MC34F/MCF34K - M3DFK-3460K-ND (M3DFK-3460K-ND)
Related parts:IDC CABLE - MKR34K/MC34F/MCF34K - M3DFK-3460K-ND
Order 'idc cable - mkr34k/mc34f/mcf34k - M3DFK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3460K-ND.
IDC CABLE - MKR34K/MC34F/MCF34K - M3DFK-3420K-ND
Order 'idc cable - mkr34k/mc34f/mcf34k - M3DFK-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3420K-ND.
IDC CABLE - MKR34K/MC34F/MCF34K - M3DFK-3440K-ND
Order 'idc cable - mkr34k/mc34f/mcf34k - M3DFK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3440K-ND.
IDC CABLE - MSC34K/MC34F/MCF34K - M3AFK-3460K-ND
Order 'idc cable - msc34k/mc34f/mcf34k - M3AFK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-3460K-ND.
IDC CABLE - MKR34K/MC34F/MPL34K - M3AWK-3460K-ND
Order 'idc cable - mkr34k/mc34f/mpl34k - M3AWK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-3460K-ND.
IDC CABLE - MSR34K/MC34F/MCF34K - M3BFK-3460K-ND
Order 'idc cable - msr34k/mc34f/mcf34k - M3BFK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-3460K-ND.
IDC CABLE - MKC34K/MC34F/MCF34K - M3CFK-3460K-ND
Order 'idc cable - mkc34k/mc34f/mcf34k - M3CFK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CFK-3460K-ND.
IDC CABLE - MKR34K/MC34F/MCE34K - M3DEK-3460K-ND
Order 'idc cable - mkr34k/mc34f/mce34k - M3DEK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DEK-3460K-ND.
IDC CABLE - MKR34K/MC34G/MCF34K - M3DFK-3406J-ND
Order 'idc cable - mkr34k/mc34g/mcf34k - M3DFK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3406J-ND.
IDC CABLE - MKR34K/MC34M/MCF34K - M3DFK-3406R-ND
Order 'idc cable - mkr34k/mc34m/mcf34k - M3DFK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3406R-ND.
IDC CABLE - MKR34K/MC34G/MCF34K - M3DFK-3418J-ND
Order 'idc cable - mkr34k/mc34g/mcf34k - M3DFK-3418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3418J-ND.
IDC CABLE - MKR34K/MC34M/MCF34K - M3DFK-3418R-ND
Order 'idc cable - mkr34k/mc34m/mcf34k - M3DFK-3418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3418R-ND.
IDC CABLE - MKR34K/MC34G/MCF34K - M3DFK-3436J-ND
Order 'idc cable - mkr34k/mc34g/mcf34k - M3DFK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3436J-ND.
IDC CABLE - MKR34K/MC34M/MCF34K - M3DFK-3436R-ND
Order 'idc cable - mkr34k/mc34m/mcf34k - M3DFK-3436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DFK-3436R-ND.
IDC CABLE - MKR34K/MC34F/MCS34K - M3DGK-3460K-ND
Order 'idc cable - mkr34k/mc34f/mcs34k - M3DGK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-3460K-ND.
Send this link via E-Mail
Help With This Screen