JUMPER NON-INSULATED MALE .200" - 999-11-112-10-000000
| Digi-Key Part Number | 99911-11210000000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 999-11-112-10-000000 | |||
| Description | JUMPER NON-INSULATED MALE .200" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 999-11-112-10-000000 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Through Hole |
| Type | Jumper |
| Number of Positions | 1 [Typ] |
| Packaging | Bulk |
| Distance Between Rows | 5.080 mm [Typ] |
| Height | 5.510 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Other Names |
999 11 112 10 000000 9991111210000000 99911 11210000000 ND 9991111210000000ND 99911-11210000000 |
999-11-112-10-000000 Specification Sheet
JUMPER NON-INSULATED MALE .200" - 999-11-112-10-000000 (99911-11210000000-ND)
Related parts:JUMPER NON-INSULATED MALE .200" - 999-11-112-10-000000
Order 'jumper non-insulated male .200" - 999-11-112-10-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-11210000000-ND.
JUMPER NON-INSULATED MALE .200" - 999-11-112-90-000000
Order 'jumper non-insulated male .200" - 999-11-112-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-11290000000-ND.
JUMPER NON-INSULATED MALE .100" - 999-11-110-10-000000
Order 'jumper non-insulated male .100" - 999-11-110-10-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-11010000000-ND.
JUMPER NON-INSULATED MALE .300" - 999-11-113-10-000000
Order 'jumper non-insulated male .300" - 999-11-113-10-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-11310000000-ND.
JUMPER NON-INSULATED MALE .100" - 999-11-110-90-000000
Order 'jumper non-insulated male .100" - 999-11-110-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-11090000000-ND.
JUMPER NON-INSULATED MALE .300" - 999-11-113-90-000000
Order 'jumper non-insulated male .300" - 999-11-113-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-11390000000-ND.
JUMPER INSULATED MALE .200" BK - 999-11-220-10-000000
Order 'jumper insulated male .200" bk - 999-11-220-10-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-22010000000-ND.
JUMPER INSULATED MALE .100" BK - 999-11-210-10-000000
Order 'jumper insulated male .100" bk - 999-11-210-10-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-21010000000-ND.
JUMPER INSULATED MALE .300" BK - 999-11-230-10-000000
Order 'jumper insulated male .300" bk - 999-11-230-10-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-23010000000-ND.
JUMPER INSULATED MALE .200" RED - 999-11-220-11-000000
Order 'jumper insulated male .200" red - 999-11-220-11-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-22011000000-ND.
JUMPER INSULATED MALE .200" BLUE - 999-11-220-12-000000
Order 'jumper insulated male .200" blue - 999-11-220-12-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-22012000000-ND.
JUMPER INSULATED MALE .200" BK - 999-11-220-90-000000
Order 'jumper insulated male .200" bk - 999-11-220-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-22090000000-ND.
JUMPER INSULATED MALE .200" RED - 999-11-220-91-000000
Order 'jumper insulated male .200" red - 999-11-220-91-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-22091000000-ND.
JUMPER INSULATED MALE .200" BLUE - 999-11-220-92-000000
Order 'jumper insulated male .200" blue - 999-11-220-92-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-22092000000-ND.
JUMPER INSULATED MALE .100" BLUE - 999-11-210-12-000000
Order 'jumper insulated male .100" blue - 999-11-210-12-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99911-21012000000-ND.
Send this link via E-Mail
Help With This Screen