DIP REMOVER SIZE16 - 5016/POM
| Digi-Key Part Number | 5016/POM-ND |
1 |
12.73000 |
Extended Price
12.73 |
| Manufacturer Part Number | 5016/POM | |||
| Description | DIP REMOVER SIZE16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5016/POM |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | DIP Extractor |
| Number of Positions | 16 [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5016 POM 5016POM |
DIP REMOVER SIZE16 - 5016/POM (5016/POM-ND)
Related parts :DIP REMOVER SIZE16 - 5016/POM
Order 'dip remover size16 - 5016/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5016/POM-ND.
DIP REMOVER SIZE 24 - 5024
Order 'dip remover size 24 - 5024' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5024-ND.
DIP TEST CLIP 14PIN CLOSE NICKEL - 5014/POM
Order 'dip test clip 14pin close nickel - 5014/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5014/POM-ND.
DIP TEST CLIP 24PIN CLOSED GOLD - 5124/POM
Order 'dip test clip 24pin closed gold - 5124/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5124/POM-ND.
CONN XLR FMALE PLUG STRGHT 3SCKT - 5109/POM
Order 'conn xlr fmale plug strght 3sckt - 5109/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5109/POM-ND.
CONN XLR MALE PLUG STR CORD 3PIN - 5110/POM
Order 'conn xlr male plug str cord 3pin - 5110/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5110/POM-ND.
CONN SMA FEMALE RG188, 316 - 4805/POM
Order 'conn sma female rg188, 316 - 4805/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4805/POM-ND.
KIT BNC COUPLER AND TEE - 5511/POM
Order 'kit bnc coupler and tee - 5511/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5511/POM-ND.
TEST CLIP 100PIN JEDEC - 5713/POM
Order 'test clip 100pin jedec - 5713/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5713/POM-ND.
CLIP ALLIGATOR MEDIUM 1BLK/RED - 5916A/POM
Order 'clip alligator medium 1blk/red - 5916A/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5916A/POM-ND.
MICROGRABBER TEST CLIP KIT 10PC - 5925/POM
Order 'micrograbber test clip kit 10pc - 5925/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5925/POM-ND.
CLIP DIP TEST 16PIN CLOSE NICKEL - 3916A
Order 'clip dip test 16pin close nickel - 3916A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3916A-ND.
CLIP DIP TEST 24PIN CLOSE NICKEL - 4124A
Order 'clip dip test 24pin close nickel - 4124A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4124A-ND.
CLIP DIP TEST 40PIN CLOSE NICKEL - 4140A
Order 'clip dip test 40pin close nickel - 4140A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4140A-ND.
CLIP DIP TEST 16 PIN OPEN NICKEL - 4236A
Order 'clip dip test 16 pin open nickel - 4236A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4236A-ND.
Send this link via E-Mail
Help With This Screen