MTG SOCKET NYLON TO-3CASE 4PC - 4684 - Cables, Wires - Management
| Digi-Key Part Number | 4684K-ND |
100 |
.07000 |
Extended Price
7.00 |
| Manufacturer Part Number | 4684 | |||
| Description | MTG SOCKET NYLON TO-3CASE 4PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4684 |
| Vendor | Keystone Electronics |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Features | Set (4) |
| For Use With/Related Products | Screws |
| Color | Black |
| Size | - |
| Bushing, Grommet Type | Bushing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4684 4684 4684K ND 4684KND 4684K |
4684 Specification Sheet
MTG SOCKET NYLON TO-3CASE 4PC - 4684 (4684K-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:MTG SOCKET NYLON TO-3CASE 4PC - 4684
Order 'mtg socket nylon to-3case 4pc - 4684' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4684K-ND.
SNAPON SR BATT SOCKET .125" HOLE - 270
Order 'snapon sr batt socket .125" hole - 270' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 270K-ND.
SNAP-ON JR. BATTERY SOCKET W/LUG - 271
Order 'snap-on jr. battery socket w/lug - 271' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 271K-ND.
SNAP-ON SR. BATTERY SOCKET W/LUG - 272
Order 'snap-on sr. battery socket w/lug - 272' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 272K-ND.
PLUG HOLE NYLON .250" DIA - 8600
Order 'plug hole nylon .250" dia - 8600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8600K-ND.
PLUG HOLE NYLON .312" DIA - 8601
Order 'plug hole nylon .312" dia - 8601' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8601K-ND.
PLUG HOLE NYLON .375" DIA - 8602
Order 'plug hole nylon .375" dia - 8602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8602K-ND.
PLUG HOLE NYLON .500" DIA - 8603
Order 'plug hole nylon .500" dia - 8603' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8603K-ND.
PLUG HOLE NYLON .625" DIA - 8604
Order 'plug hole nylon .625" dia - 8604' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8604K-ND.
PLUG HOLE NYLON .750" DIA - 8605
Order 'plug hole nylon .750" dia - 8605' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8605K-ND.
PLUG HOLE NYLON .875" DIA - 8606
Order 'plug hole nylon .875" dia - 8606' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8606K-ND.
PLUG HOLE NYLON 1.00" DIA - 8607
Order 'plug hole nylon 1.00" dia - 8607' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8607K-ND.
PLUG HOLE NYLON 1.125" DIA - 8608
Order 'plug hole nylon 1.125" dia - 8608' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8608K-ND.
PLUG HOLE NYLON 1.250" DIA - 8609
Order 'plug hole nylon 1.250" dia - 8609' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8609K-ND.
PLUG HOLE NYLON 1.375" DIA - 8610
Order 'plug hole nylon 1.375" dia - 8610' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8610K-ND.
Send this link via E-Mail
Help With This Screen
