INSULATOR 1/4 .750"D TRANS CASE - 4682 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 4682K-ND |
100 |
.07750 |
Extended Price
7.75 |
| Manufacturer Part Number | 4682 | |||
| Description | INSULATOR 1/4 .750"D TRANS CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4682 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size 1/4 |
| Material | Mica |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Mounting Washer |
| Height | - |
| Length | - |
| Width | - |
| Diameter - Inside | 0.260" (6.6mm) |
| Diameter - Outside | 0.750" (19.1mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4682 4682 4682K ND 4682KND 4682K |
4682 Specification Sheet
INSULATOR 1/4 .750"D TRANS CASE - 4682 (4682K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:INSULATOR 1/4 .750"D TRANS CASE - 4682
Order 'insulator 1/4 .750"d trans case - 4682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4682K-ND.
INSULATOR #4 .375"DIA TRANS CASE - 4678
Order 'insulator #4 .375"dia trans case - 4678' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4678K-ND.
INSULATOR 1/4 X .250" - MNI1/4-16
Order 'insulator 1/4 x .250" - MNI1/4-16' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP381-ND.
INSULATOR 1/4 X .5" - MNI1/4-32
Order 'insulator 1/4 x .5" - MNI1/4-32' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP383-ND.
BEARING PANEL .128"D 1/4-32MINI - 1706
Order 'bearing panel .128"d 1/4-32mini - 1706' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1706K-ND.
INSULATOR 5/16 .875"D TRANS CASE - 4683
Order 'insulator 5/16 .875"d trans case - 4683' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4683K-ND.
HDWR 1/4"SCREW 4/40 HANDLE MTG - 9900
Order 'hdwr 1/4"screw 4/40 handle mtg - 9900' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9900K-ND.
HDWR 1/4"SCREW 6/32 HANDLE MTG - 9903
Order 'hdwr 1/4"screw 6/32 handle mtg - 9903' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9903K-ND.
SPACER PHENOLIC #8 SCREW 1/4"L - 1490
Order 'spacer phenolic #8 screw 1/4"l - 1490' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1490K-ND.
STANDOFF M/F 4-40THR 1 1/4"L SS - 2094
Order 'standoff m/f 4-40thr 1 1/4"l ss - 2094' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2094K-ND.
STANDOFF M/F 6-32THR SS 1 1/4"L - 2126
Order 'standoff m/f 6-32thr ss 1 1/4"l - 2126' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2126K-ND.
STANDOFF M/F 8-32THR SS 1 1/4"L - 2156
Order 'standoff m/f 8-32thr ss 1 1/4"l - 2156' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2156K-ND.
STANDOFF CERAMIC THREADED 1/4-20 - 7671
Order 'standoff ceramic threaded 1/4-20 - 7671' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7671K-ND.
STANDOFF CERAMIC THREADED 1/4-20 - 7675
Order 'standoff ceramic threaded 1/4-20 - 7675' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7675K-ND.
WASHER SHOULDER 1/4 X .250"L NYL - 3109
Order 'washer shoulder 1/4 x .250"l nyl - 3109' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3109K-ND.
Send this link via E-Mail
Help With This Screen
