INSULATOR #10 .625"D TRANS CASE - 4681 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 4681K-ND |
100 |
.07550 |
Extended Price
7.55 |
| Manufacturer Part Number | 4681 | |||
| Description | INSULATOR #10 .625"D TRANS CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4681 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size #10 |
| Material | Mica |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Mounting Washer |
| Height | - |
| Length | - |
| Width | - |
| Diameter - Inside | 0.196" (5.0mm) |
| Diameter - Outside | 0.625" (15.9mm) 5/8" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4681 4681 4681K ND 4681KND 4681K |
4681 Specification Sheet
INSULATOR #10 .625"D TRANS CASE - 4681 (4681K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:INSULATOR #10 .625"D TRANS CASE - 4681
Order 'insulator #10 .625"d trans case - 4681' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4681K-ND.
INSULATOR 10-3CASE 1.655X1.063"D - 4636
Order 'insulator 10-3case 1.655x1.063"d - 4636' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4636K-ND.
INSULATOR 10-3CASE 1.560X1.050"D - 4652
Order 'insulator 10-3case 1.560x1.050"d - 4652' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4652K-ND.
INSULATOR 10-3CASE 1.655X1.063"D - 4653
Order 'insulator 10-3case 1.655x1.063"d - 4653' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4653K-ND.
INSULATOR #4 .375"DIA TRANS CASE - 4678
Order 'insulator #4 .375"dia trans case - 4678' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4678K-ND.
INSULATOR #6 .375"DIA TRANS CASE - 4679
Order 'insulator #6 .375"dia trans case - 4679' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4679K-ND.
INSULATOR #8 .500"DIA TRANS CASE - 4680
Order 'insulator #8 .500"dia trans case - 4680' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4680K-ND.
INSULATOR 10-3CASE 1.625X1.093"D - 4651
Order 'insulator 10-3case 1.625x1.093"d - 4651' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4651K-ND.
INSULATOR FOR TO-3 CASE - 4616
Order 'insulator for to-3 case - 4616' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4616K-ND.
INSULATOR 1/4 .750"D TRANS CASE - 4682
Order 'insulator 1/4 .750"d trans case - 4682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4682K-ND.
INSULATOR 5/16 .875"D TRANS CASE - 4683
Order 'insulator 5/16 .875"d trans case - 4683' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4683K-ND.
INSULATOR MICA 1.080X.575"D PLAS - 4637
Order 'insulator mica 1.080x.575"d plas - 4637' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4637K-ND.
INSULATOR 10-3CASE 1.655X1.063"D - 4644
Order 'insulator 10-3case 1.655x1.063"d - 4644' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4644K-ND.
INSULATOR 1.125"SQ TO-36CASE - 4655
Order 'insulator 1.125"sq to-36case - 4655' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4655K-ND.
INSULATOR 1.250"SQ TO-36CASE - 4656
Order 'insulator 1.250"sq to-36case - 4656' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4656K-ND.
Send this link via E-Mail
Help With This Screen
