Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4680
INSULATOR #8 .500"DIA TRANS CASE - 4680 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 4680K-ND |
100 |
.11800 |
Extended Price
11.80 |
| Manufacturer Part Number | 4680 | |||
| Description | INSULATOR #8 .500"DIA TRANS CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4680 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size #8 |
| Material | Mica |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Mounting Washer |
| Height | - |
| Length | - |
| Width | - |
| Diameter - Inside | 0.171" (4.3mm) |
| Diameter - Outside | 0.500" (12.7mm) 1/2" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4680 4680 4680K ND 4680KND 4680K |
4680 Specification Sheet
INSULATOR #8 .500"DIA TRANS CASE - 4680 (4680K-ND) - Hardware, Fasteners, Accessories
Related parts Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4680Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4680
Order 'insulator #8 .500"dia trans case - 4680' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4680K-ND.
Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4678
Order 'insulator #4 .375"dia trans case - 4678' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4678K-ND.
Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4679
Order 'insulator #6 .375"dia trans case - 4679' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4679K-ND.
Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4681
Order 'insulator #10 .625"d trans case - 4681' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4681K-ND.
Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4682
Order 'insulator 1/4 .750"d trans case - 4682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4682K-ND.
Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4683
Order 'insulator 5/16 .875"d trans case - 4683' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4683K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1549B
Order 'standoff rnd 8-32thr br .500"l - 1549B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549BK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Aluminum Round, Threaded, Female/Female Keystone Electronics 2315B
Order 'standoff rd 8-32thr .500"l alum - 2315B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2315BK-ND.
Black, Gray Steel Clamp And Clip Cables, Wire - Management Keystone Electronics 8126
Order 'clamp cable insulated .500" dia - 8126' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8126K-ND.
Black, Gray Steel Clamp And Clip Cables, Wire - Management Keystone Electronics 8165
Order 'half clamp insul .500" dia steel - 8165' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8165K-ND.
Black Nylon Bushings, Grommet Cables, Wire - Management Keystone Electronics - 8474
Order 'bushing nylon insul .500" dia - 8474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8474K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1549A
Order 'standoff rnd 8-32thr br .375"l - 1549A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549AK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1549C
Order 'standoff rnd 8-32thr br .625"l - 1549C' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549CK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1549D
Order 'standoff rnd 8-32thr br .750"l - 1549D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549DK-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Brass Round, Threaded, Female/Female Keystone Electronics 1549E
Order 'standoff rnd 8-32thr br 1.00"l - 1549E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1549EK-ND.
Options for Insulator Hardware, Fasteners, Accessory Mica Mounting Washer - Keystone Electronics 4680
Send this link via E-Mail
Help With This Screen
