INSULATOR #6 .375"DIA TRANS CASE - 4679 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 4679K-ND |
100 |
.08000 |
Extended Price
8.00 |
| Manufacturer Part Number | 4679 | |||
| Description | INSULATOR #6 .375"DIA TRANS CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4679 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size #6 |
| Material | Mica |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Mounting Washer |
| Height | - |
| Length | - |
| Width | - |
| Diameter - Inside | 0.144" (3.7mm) |
| Diameter - Outside | 0.375" (9.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4679 4679 4679K ND 4679KND 4679K |
4679 Specification Sheet
INSULATOR #6 .375"DIA TRANS CASE - 4679 (4679K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:INSULATOR #6 .375"DIA TRANS CASE - 4679
Order 'insulator #6 .375"dia trans case - 4679' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4679K-ND.
INSULATOR #4 .375"DIA TRANS CASE - 4678
Order 'insulator #4 .375"dia trans case - 4678' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4678K-ND.
INSULATOR #8 .500"DIA TRANS CASE - 4680
Order 'insulator #8 .500"dia trans case - 4680' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4680K-ND.
INSULATOR #10 .625"D TRANS CASE - 4681
Order 'insulator #10 .625"d trans case - 4681' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4681K-ND.
INSULATOR 1/4 .750"D TRANS CASE - 4682
Order 'insulator 1/4 .750"d trans case - 4682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4682K-ND.
INSULATOR 5/16 .875"D TRANS CASE - 4683
Order 'insulator 5/16 .875"d trans case - 4683' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4683K-ND.
SPACER PHENOLIC #6 .375"L NAT - 368
Order 'spacer phenolic #6 .375"l nat - 368' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 368K-ND.
CLAMP CABLE INSULATED .375" DIA - 8124
Order 'clamp cable insulated .375" dia - 8124' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8124KS-ND.
HALF CLAMP INSUL .375" DIA STEEL - 8163
Order 'half clamp insul .375" dia steel - 8163' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8163K-ND.
PLUG HOLE .375"DIA STEEL 6 PRONG - 7602
Order 'plug hole .375"dia steel 6 prong - 7602' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7602K-ND.
BUSHING NYLON INSUL .375" DIA - 8472
Order 'bushing nylon insul .375" dia - 8472' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8472K-ND.
CLAMP CABLE .375" DIA STEEL - 8103
Order 'clamp cable .375" dia steel - 8103' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8103K-ND.
HALF CLAMP .375" DIA STEEL - 8144
Order 'half clamp .375" dia steel - 8144' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8144K-ND.
HANDLE INSTR RND .375"DIA BRASS - 7150
Order 'handle instr rnd .375"dia brass - 7150' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7150K-ND.
HANDLE INSTR RND .375"DIA BRASS - 7151
Order 'handle instr rnd .375"dia brass - 7151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7151K-ND.
Send this link via E-Mail
Help With This Screen
