INSULATOR #4 .375"DIA TRANS CASE - 4678
| Digi-Key Part Number | 4678K-ND |
100 |
.08000 |
Extended Price
8.00 |
| Manufacturer Part Number | 4678 | |||
| Description | INSULATOR #4 .375"DIA TRANS CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4678 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Screw Size #4 |
| Material | Mica |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Mounting Washer |
| Height | - |
| Length | - |
| Width | - |
| Diameter - Inside | 0.120" (3.1mm) |
| Diameter - Outside | 0.375" (9.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4678 4678 4678K ND 4678KND 4678K |
4678 Specification Sheet
INSULATOR #4 .375"DIA TRANS CASE - 4678 (4678K-ND)
Related parts :INSULATOR #4 .375"DIA TRANS CASE - 4678
Order 'insulator #4 .375"dia trans case - 4678' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4678K-ND.
INSULATOR #6 .375"DIA TRANS CASE - 4679
Order 'insulator #6 .375"dia trans case - 4679' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4679K-ND.
INSULATOR 1/4 .750"D TRANS CASE - 4682
Order 'insulator 1/4 .750"d trans case - 4682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4682K-ND.
INSULATOR #8 .500"DIA TRANS CASE - 4680
Order 'insulator #8 .500"dia trans case - 4680' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4680K-ND.
INSULATOR #10 .625"D TRANS CASE - 4681
Order 'insulator #10 .625"d trans case - 4681' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4681K-ND.
SPACER PHENOLIC #4 .375"L NAT - 361
Order 'spacer phenolic #4 .375"l nat - 361' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 361K-ND.
INSULATOR 1.187" DIA TO-36CASE - 4659
Order 'insulator 1.187" dia to-36case - 4659' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4659K-ND.
INSULATOR FOR TO-3 CASE - 4616
Order 'insulator for to-3 case - 4616' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4616K-ND.
INSULATOR 1.250"SQ TO-36CASE - 4656
Order 'insulator 1.250"sq to-36case - 4656' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4656K-ND.
INSULATOR 1.062" DIA TO-36CASE - 4657
Order 'insulator 1.062" dia to-36case - 4657' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4657K-ND.
INSULATOR MICA RD .550"DIA PLAST - 4668
Order 'insulator mica rd .550"dia plast - 4668' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4668K-ND.
INSULATOR 5/16 .875"D TRANS CASE - 4683
Order 'insulator 5/16 .875"d trans case - 4683' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4683K-ND.
SPACER ROUND #4 SCRW .375"L BR - 1454B
Order 'spacer round #4 scrw .375"l br - 1454B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1454BK-ND.
STANDOFF RND 4-40THR BR .375"L - 1547B
Order 'standoff rnd 4-40thr br .375"l - 1547B' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1547BK-ND.
STANDOFF SWAGE RD 4-40THR .375"L - 1651-2
Order 'standoff swage rd 4-40thr .375"l - 1651-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1651-2K-ND.
Send this link via E-Mail
Help With This Screen
