INSULATOR MICA RD .550"DIA PLAST - 4668 - Hardware, Fasteners, Accessories
Insulator Hardware, Fasteners, Accessory Mica Transistor Insulator - Keystone Electronics 4668
| Digi-Key Part Number | 4668K-ND |
100 |
.10450 |
Extended Price
10.45 |
| Manufacturer Part Number | 4668 | |||
| Description | INSULATOR MICA RD .550"DIA PLAST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4668 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | - |
| Material | Mica |
| Color | - |
| Features | - |
| Shape | Circular |
| Type | Transistor Insulator |
| Height | 0.003" (0.1mm) |
| Length | - |
| Width | - |
| Diameter - Inside | - |
| Diameter - Outside | 0.550" (13.9mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4668 4668 4668K ND 4668KND 4668K |
4668 Specification Sheet
INSULATOR MICA RD .550"DIA PLAST - 4668 (4668K-ND) - Hardware, Fasteners, Accessories
Related parts Insulator Hardware, Fasteners, Accessory Mica Transistor Insulator - Keystone Electronics 4668INSULATOR MICA RD .550"DIA PLAST - 4668
Order 'insulator mica rd .550"dia plast - 4668' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4668K-ND.
INSULATOR MICA 1.000X.440" PLAST - 4663
Order 'insulator mica 1.000x.440" plast - 4663' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4663K-ND.
INSULATOR MICA .800X.520" PLAST - 4671
Order 'insulator mica .800x.520" plast - 4671' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4671K-ND.
INSULATOR MICA 1.080X.575"D PLAS - 4637
Order 'insulator mica 1.080x.575"d plas - 4637' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4637K-ND.
INSULATOR MICA .870"SQ PLASTIC - 4669
Order 'insulator mica .870"sq plastic - 4669' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4669K-ND.
INSULATOR MICA .860X.520" .141" - 4672
Order 'insulator mica .860x.520" .141" - 4672' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4672K-ND.
INSULATOR MICA .860X.520" .115" - 4673
Order 'insulator mica .860x.520" .115" - 4673' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4673K-ND.
INSULATOR MICA 1.300X.810"D PLAS - 4640
Order 'insulator mica 1.300x.810"d plas - 4640' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4640K-ND.
INSULATOR 1.062" DIA TO-36CASE - 4657
Order 'insulator 1.062" dia to-36case - 4657' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4657K-ND.
INSULATOR 1.187" DIA TO-36CASE - 4659
Order 'insulator 1.187" dia to-36case - 4659' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4659K-ND.
INSULATOR 10-3CASE 1.655X1.063"D - 4636
Order 'insulator 10-3case 1.655x1.063"d - 4636' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4636K-ND.
INSULATOR 10-3CASE 1.560X1.050"D - 4652
Order 'insulator 10-3case 1.560x1.050"d - 4652' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4652K-ND.
INSULATOR 10-3CASE 1.655X1.063"D - 4653
Order 'insulator 10-3case 1.655x1.063"d - 4653' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4653K-ND.
INSULATOR 1.125"SQ TO-36CASE - 4655
Order 'insulator 1.125"sq to-36case - 4655' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4655K-ND.
INSULATOR 1.250"SQ TO-36CASE - 4656
Order 'insulator 1.250"sq to-36case - 4656' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4656K-ND.
Options for Insulator Hardware, Fasteners, Accessory Mica Transistor Insulator - Keystone Electronics 4668
Send this link via E-Mail
Help With This Screen
