Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 5050865-6
CONN SOCKET RCPT .034-.041 TIN - 5050865-6
| Digi-Key Part Number | A32894-ND |
1 10 100 500 1000 5000 |
.88000 .70500 .55810 .48764 .44064 .41126 |
Extended Price
0.88 7.05 55.81 243.82 440.64 2056.30 |
| Manufacturer Part Number | 5050865-6 | |||
| Description | CONN SOCKET RCPT .034-.041 TIN | |||
| Quantity Available | 2669 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5050865-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Tin |
| Flange Diameter | 0.089" (2.26mm) |
| Hole Diameter | 0.072" (1.83mm) |
| Inside Diameter | 0.041" (1.04mm) |
| Length | 0.260" (6.6mm) |
| Type | No Tail |
| Mounting Type | Press Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5050865 6 50508656 A32894 ND A32894ND A32894 |
5050865-6 Specification Sheet
CONN SOCKET RCPT .034-.041 TIN - 5050865-6 (A32894-ND)
Related parts Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 5050865-6Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 5050865-6
Order 'conn socket rcpt .034-.041 tin - 5050865-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32894-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643646-6
Order 'conn socket sip 14pos .100 tin - 643646-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643646-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643652-6
Order 'conn socket sip 20pos .100 tin - 643652-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643652-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643643-6
Order 'conn socket sip 11pos .100 tin - 643643-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643643-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643650-6
Order 'conn socket sip 18pos .100 tin - 643650-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643650-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643655-6
Order 'conn socket sip 23pos .100 tin - 643655-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643655-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643640-6
Order 'conn socket sip 8pos .100 tin - 643640-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643640-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643645-6
Order 'conn socket sip 13pos .100 tin - 643645-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643645-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 643647-6
Order 'conn socket sip 15pos .100 tin - 643647-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643647-6-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1814655-6
Order 'conn socket 10pos sip vert tin - 1814655-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814655-6-ND.
Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 50863-6
Order 'conn socket rcpt .014-.026 tin - 50863-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24853-ND.
Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 50864-6
Order 'conn socket rcpt .026-.033 tin - 50864-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24870-ND.
Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 50865-6
Order 'conn socket rcpt .034-.041 tin - 50865-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24884-ND.
Tin Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 50871-6
Order 'conn socket rcpt .042-.049 tin - 50871-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29083-ND.
Tin Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 5050864-6
Order 'conn socket rcpt .026-.033 tin - 5050864-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32377-ND.
Options for Tin Press Fit Pc Pin Receptacle Connectors, Interconnect Tyco Electronics No Tail 5050865-6
Send this link via E-Mail
Help With This Screen
