CONN SOCKET RCPT .034-.041 30AU - 5050865-1
| Digi-Key Part Number | A32394-ND |
1 10 100 500 1000 5000 |
.55000 .43800 .34680 .30304 .27383 .25557 |
Extended Price
0.55 4.38 34.68 151.52 273.83 1277.85 |
| Manufacturer Part Number | 5050865-1 | |||
| Description | CONN SOCKET RCPT .034-.041 30AU | |||
| Quantity Available | 9758 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5050865-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Socket, No Tail |
| Mounting Type | Press Fit |
| Flange Diameter | 2.260 mm [Typ] |
| Flange Thickness | 0.560 mm [Nom] |
| Outside Diameter | 1.780 mm [Typ] |
| Inner Diameter | 1.040 mm [Typ] |
| Length Above Board | 0.560 mm [Typ] |
| Length Below Board | 6.040 mm [Typ] |
| Socket Depth | 6.270 mm [Typ] |
| Through Hole Size | 1.780 mm [Min] |
| Feature(s) | Knockout Bottom |
| Packaging | Bulk |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 2.260 mm [Typ] |
| B | 6.604 mm [Typ] |
| C | 1.778 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5050865 1 50508651 A32394 ND A32394ND A32394 |
CONN SOCKET RCPT .034-.041 30AU - 5050865-1 (A32394-ND)
Related parts:CONN SOCKET RCPT .034-.041 30AU - 5050865-1
Order 'conn socket rcpt .034-.041 30au - 5050865-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32394-ND.
CONN SOCKET RCPT .034-.041 30AU - 50865-1
Order 'conn socket rcpt .034-.041 30au - 50865-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24882-ND.
CONN SOCKET RCPT .034-.041 30AU - 5050865-3
Order 'conn socket rcpt .034-.041 30au - 5050865-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32386-ND.
CONN SOCKET RCPT .034-.041 30AU - 50865-5
Order 'conn socket rcpt .034-.041 30au - 50865-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 50865-5-ND.
CONN SOCKET RCPT .034-.041 30AU - 50865
Order 'conn socket rcpt .034-.041 30au - 50865' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24880-ND.
CONN SOCKET RCPT .034-.041 30AU - 50865-2
Order 'conn socket rcpt .034-.041 30au - 50865-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24881-ND.
CONN SOCKET RCPT .034-.041 30AU - 50865-3
Order 'conn socket rcpt .034-.041 30au - 50865-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24883-ND.
CONN SOCKET RCPT .037-.041 30AU - 645500-1
Order 'conn socket rcpt .037-.041 30au - 645500-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24895-ND.
CONN SOCKET RCPT .037-.041 30AU - 5645500-1
Order 'conn socket rcpt .037-.041 30au - 5645500-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32398-ND.
CONN SOCKET RCPT .034-.041 TIN - 5050865-6
Order 'conn socket rcpt .034-.041 tin - 5050865-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32894-ND.
CONN SOCKET RCPT .034-.041 TIN - 5050865-7
Order 'conn socket rcpt .034-.041 tin - 5050865-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32897-ND.
CONN SOCKET RCPT .037-.041 30AU - 1-645502-1
Order 'conn socket rcpt .037-.041 30au - 1-645502-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24896-ND.
CONN SOCKET RCPT .037-.041 30AU - 1-5645502-1
Order 'conn socket rcpt .037-.041 30au - 1-5645502-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32901-ND.
CONN SOCKET RCPT .026-.033 30AU - 50864-1
Order 'conn socket rcpt .026-.033 30au - 50864-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24867-ND.
CONN SOCKET RCPT .034-.041 TIN - 50865-6
Order 'conn socket rcpt .034-.041 tin - 50865-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24884-ND.
Send this link via E-Mail
Help With This Screen