CONN SOCKET RCPT .014-.026 30AU - 5050462-2
| Digi-Key Part Number | A32382-ND |
1 10 100 500 1000 5000 |
.50000 .39900 .31550 .27568 .24911 .23250 |
Extended Price
0.50 3.99 31.55 137.84 249.11 1162.50 |
| Manufacturer Part Number | 5050462-2 | |||
| Description | CONN SOCKET RCPT .014-.026 30AU | |||
| Quantity Available | 5340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5050462-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Socket, No Tail |
| Mounting Type | Press Fit |
| Flange Diameter | 1.780 mm [Typ] |
| Flange Thickness | 0.560 mm [Nom] |
| Outside Diameter | 1.270 mm [Typ] |
| Inner Diameter | 0.660 mm [Typ] |
| Length Above Board | 0.560 mm [Typ] |
| Length Below Board | 3.960 mm [Typ] |
| Socket Depth | 4.190 mm [Typ] |
| Through Hole Size | 1.270 mm [Min] |
| Feature(s) | Open Bottom |
| Packaging | Bulk |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 1.780 mm [Typ] |
| B | 4.521 mm [Typ] |
| C | 1.270 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5050462 2 50504622 A32382 ND A32382ND A32382 |
CONN SOCKET RCPT .014-.026 30AU - 5050462-2 (A32382-ND)
Related parts:CONN SOCKET RCPT .014-.026 30AU - 5050462-2
Order 'conn socket rcpt .014-.026 30au - 5050462-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32382-ND.
CONN SOCKET RCPT .014-.026 30AU - 5050462-8
Order 'conn socket rcpt .014-.026 30au - 5050462-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32374-ND.
CONN SOCKET RCPT .014-.026 30AU - 50462-2
Order 'conn socket rcpt .014-.026 30au - 50462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24861-ND.
CONN SOCKET RCPT .014-.026 30AU - 50863
Order 'conn socket rcpt .014-.026 30au - 50863' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24849-ND.
CONN SOCKET RCPT .014-.026 30AU - 50863-4
Order 'conn socket rcpt .014-.026 30au - 50863-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24850-ND.
CONN SOCKET RCPT .014-.026 30AU - 50863-5
Order 'conn socket rcpt .014-.026 30au - 50863-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24851-ND.
CONN SOCKET RCPT .014-.026 30AU - 50863-3
Order 'conn socket rcpt .014-.026 30au - 50863-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24852-ND.
CONN SOCKET RCPT .014-.026 30AU - 50462-6
Order 'conn socket rcpt .014-.026 30au - 50462-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24862-ND.
CONN SOCKET RCPT .014-.026 30AU - 50462-8
Order 'conn socket rcpt .014-.026 30au - 50462-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24863-ND.
CONN SOCKET RCPT .014-.026 30AU - 5050863-5
Order 'conn socket rcpt .014-.026 30au - 5050863-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32371-ND.
CONN SOCKET RCPT .036-.054 30AU - 640206-2
Order 'conn socket rcpt .036-.054 30au - 640206-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29079-ND.
CONN SOCKET RCPT .014-.026 TIN - 5050863-7
Order 'conn socket rcpt .014-.026 tin - 5050863-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5050863-7-ND.
CONN SOCKET RCPT .012-.021 30AU - 645946-2
Order 'conn socket rcpt .012-.021 30au - 645946-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24843-ND.
CONN SOCKET RCPT .015-.021 30AU - 645945-2
Order 'conn socket rcpt .015-.021 30au - 645945-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24844-ND.
CONN SOCKET RCPT .014-.026 TIN - 50863-6
Order 'conn socket rcpt .014-.026 tin - 50863-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24853-ND.
Send this link via E-Mail
Help With This Screen