Keywords:





Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5060K

IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K

Digi-Key Part Number M3DEK-5060K-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
49.39000
43.30900
31.91160
27.54276
25.64326
22.11018
20.89450
20.21068
Extended Price
49.39
433.09
3191.16
6885.69
12821.63
22110.18
52236.25
101053.40
Manufacturer Part NumberM3DEK-5060K
DescriptionIDC CABLE - MKR50K/MC50F/MCE50K
Quantity Available
All prices are in USD

Non-Stock

Purchase Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5060K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5060K
Technical/Catalog InformationM3DEK-5060K
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions 50
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key, Strain Relief
ColorMultiple, Twisted Pair (Flat)
Length60.0" (1524.0mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3DEK 5060K
M3DEK5060K

M3DEK-5060K Specification Sheet

Image of IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K

IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K (M3DEK-5060K-ND)

Related parts Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5060K
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5060K
 Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5020K
 Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5020K-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M3DEK-5040K
 Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5040K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Strain Relief 3M (VA) M3BEK-5060K
 Order 'idc cable - msr50k/mc50f/mce50k - M3BEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3CEK-5060K
 Order 'idc cable - mkc50k/mc50f/mce50k - M3CEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3TEK-5060K
 Order 'idc cable - msd50k/mc50f/mce50k - M3TEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M3AEK-5060K
 Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5060K-ND.
Socket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Flange, Polarizing Key 3M (VA) M3AWK-5060K
 Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5006J
 Order 'idc cable - mkr50k/mc50g/mce50k - M3DEK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5006R
 Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5018J
 Order 'idc cable - mkr50k/mc50g/mce50k - M3DEK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5018R
 Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5018R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5036J
 Order 'idc cable - mkr50k/mc50g/mce50k - M3DEK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5036J-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5036R
 Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5036R-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief (Socket); Flange (Card Edge) 3M (VA) M3DFK-5060K
 Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5060K-ND.

Options for Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5060K
Send this link via E-Mail
Help With This Screen

IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5040K Next: IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K