IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5020K - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5020K
| Digi-Key Part Number | M3DEK-5020K-ND |
1 10 100 250 500 1000 2500 5000 |
36.37000 31.89700 23.50320 20.28552 18.88650 16.28436 15.38900 14.88536 |
Extended Price
36.37 318.97 2350.32 5071.38 9443.25 16284.36 38472.50 74426.80 |
| Manufacturer Part Number | M3DEK-5020K | |||
| Description | IDC CABLE - MKR50K/MC50F/MCE50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3DEK-5020K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3DEK 5020K M3DEK5020K |
M3DEK-5020K Specification Sheet
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5020K (M3DEK-5020K-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5020KIDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5020K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5040K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5040K-ND.
IDC CABLE - MKR50K/MC50F/MCE50K - M3DEK-5060K
Order 'idc cable - mkr50k/mc50f/mce50k - M3DEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5060K-ND.
IDC CABLE - MSR50K/MC50F/MCE50K - M3BEK-5020K
Order 'idc cable - msr50k/mc50f/mce50k - M3BEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5020K-ND.
IDC CABLE - MKC50K/MC50F/MCE50K - M3CEK-5020K
Order 'idc cable - mkc50k/mc50f/mce50k - M3CEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5020K-ND.
IDC CABLE - MSD50K/MC50F/MCE50K - M3TEK-5020K
Order 'idc cable - msd50k/mc50f/mce50k - M3TEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-5020K-ND.
IDC CABLE - MSC50K/MC50F/MCE50K - M3AEK-5020K
Order 'idc cable - msc50k/mc50f/mce50k - M3AEK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5020K-ND.
IDC CABLE - MKR50K/MC50F/MPL50K - M3AWK-5020K
Order 'idc cable - mkr50k/mc50f/mpl50k - M3AWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5020K-ND.
IDC CABLE - MKR50K/MC50G/MCE50K - M3DEK-5006J
Order 'idc cable - mkr50k/mc50g/mce50k - M3DEK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5006J-ND.
IDC CABLE - MKR50K/MC50M/MCE50K - M3DEK-5006R
Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5006R-ND.
IDC CABLE - MKR50K/MC50G/MCE50K - M3DEK-5018J
Order 'idc cable - mkr50k/mc50g/mce50k - M3DEK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5018J-ND.
IDC CABLE - MKR50K/MC50M/MCE50K - M3DEK-5018R
Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5018R-ND.
IDC CABLE - MKR50K/MC50G/MCE50K - M3DEK-5036J
Order 'idc cable - mkr50k/mc50g/mce50k - M3DEK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5036J-ND.
IDC CABLE - MKR50K/MC50M/MCE50K - M3DEK-5036R
Order 'idc cable - mkr50k/mc50m/mce50k - M3DEK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-5036R-ND.
IDC CABLE - MKR50K/MC50F/MCF50K - M3DFK-5020K
Order 'idc cable - mkr50k/mc50f/mcf50k - M3DFK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-5020K-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-5020K
Send this link via E-Mail
Help With This Screen
