CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-21-00-00-03-0 (6585-000210000030-ND) - Connectors
Related parts Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6585-0-00-21-00-00-03-0Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6585-0-00-21-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000210000030-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 6585-0-00-00-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000000000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6585-0-00-15-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000150000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6585-0-00-34-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000340000030-ND.
Tin-Lead Press Fit Terminal - Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Double End 6585-0-00-01-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 6585-000010000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6458-0-00-21-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000210000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 8685-0-00-21-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000210000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 9000-0-00-21-00-00-03-0
Order 'circuit pin prntd .029"d .125" - 9000-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9000-000210000030-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 6458-0-00-00-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000000000030-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 6458-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000010000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6458-0-00-15-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000150000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6458-0-00-34-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000340000030-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 8685-0-00-00-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000000000030-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 8685-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000010000030-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 8685-0-00-15-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000150000030-ND.
Options for Gold Ic And Transistor Socket Connector Mill Max Pin Contact 6585-0-00-21-00-00-03-0
Send this link via E-Mail
Help With This Screen
