CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-01-00-00-03-0
| Digi-Key Part Number | 6585-000010000030-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 6585-0-00-01-00-00-03-0 | |||
| Description | CIRCUIT PIN PRNTD .020"D .125" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6585-0-00-01-00-00-03-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Press Fit |
| Flange Diameter | 1.803 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 0.508 mm [Typ] |
| Length Above Board | 3.683 mm [Typ] |
| Length Below Board | 4.826 mm [Typ] |
| Through Hole Size | 1.448 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
6585 0 00 01 00 00 03 0 6585000010000030 6585 000010000030 ND 6585000010000030ND 6585-000010000030 |
6585-0-00-01-00-00-03-0 Specification Sheet
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-01-00-00-03-0 (6585-000010000030-ND)
Related parts :CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-00-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000000000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-15-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000150000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-21-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000210000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-34-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000340000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-01-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000010000030-ND.
CIRCUIT PIN PRNTD .029"D .125" - 9000-0-00-01-00-00-03-0
Order 'circuit pin prntd .029"d .125" - 9000-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9000-000010000030-ND.
CIRCUIT PIN PRNTD .020"D .170" - 9081-0-00-01-00-00-08-0
Order 'circuit pin prntd .020"d .170" - 9081-0-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9081-000010000080-ND.
CIRCUIT PIN PRNTD .030"D .125" - 9976-0-00-01-00-00-03-0
Order 'circuit pin prntd .030"d .125" - 9976-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9976-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-00-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000000000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-15-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000150000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-21-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000210000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-34-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000340000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-00-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000000000030-ND.
Send this link via E-Mail
Help With This Screen