CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-15-00-00-03-0
| Digi-Key Part Number | 6458-000150000030-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 6458-0-00-15-00-00-03-0 | |||
| Description | CIRCUIT PIN PRNTD .018"D .125" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6458-0-00-15-00-00-03-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Press Fit |
| Flange Diameter | 1.448 mm [Typ] |
| Flange Thickness | 0.457 mm [Nom] |
| Outside Diameter | 0.483 mm [Typ] |
| Length Above Board | 4.064 mm [Typ] |
| Length Below Board | 6.071 mm [Typ] |
| Through Hole Size | 1.448 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
6458 0 00 15 00 00 03 0 6458000150000030 6458 000150000030 ND 6458000150000030ND 6458-000150000030 |
6458-0-00-15-00-00-03-0 Specification Sheet
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-15-00-00-03-0 (6458-000150000030-ND)
Related parts:CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-00-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000000000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-21-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000210000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-34-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000340000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 6458-0-00-15-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 6458-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6458-000150000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-00-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000000000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-01-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000010000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-21-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000210000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-34-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000340000030-ND.
CIRCUIT PIN PRNTD .018"D .125" - 8685-0-00-15-00-00-03-0
Order 'circuit pin prntd .018"d .125" - 8685-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8685-000150000030-ND.
CIRCUIT PIN PRNTD .018"D .108" - 3516-0-00-15-00-00-03-0
Order 'circuit pin prntd .018"d .108" - 3516-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3516-000150000030-ND.
CIRCUIT PIN PRNTD .020"D .125" - 6585-0-00-15-00-00-03-0
Order 'circuit pin prntd .020"d .125" - 6585-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 6585-000150000030-ND.
CIRCUIT PIN PRNTD .029"D .125" - 9000-0-00-15-00-00-03-0
Order 'circuit pin prntd .029"d .125" - 9000-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9000-000150000030-ND.
CIRCUIT PIN PRNTD .030"D .125" - 9976-0-00-15-00-00-03-0
Order 'circuit pin prntd .030"d .125" - 9976-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9976-000150000030-ND.
CIRCUIT PIN PRNTD .039"D .259" - 8000-0-01-15-00-00-03-0
Order 'circuit pin prntd .039"d .259" - 8000-0-01-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8000-001150000030-ND.
Send this link via E-Mail
Help With This Screen