CONN PIN PCB CLINCH FIT - 640394-1 - Connectors
| Digi-Key Part Number | 640394-1-ND |
1000 |
.14675 |
Extended Price
146.75 |
| Manufacturer Part Number | 640394-1 | |||
| Description | CONN PIN PCB CLINCH FIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 640394-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.160" (4.06mm) |
| Contact Size | Circular, 0.058" (1.47mm) |
| Length - Overall | - |
| Contact Material | Phosphor Bronze |
| Terminal Type | Flanged |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
640394 1 6403941 |
640394-1 Specification Sheet
CONN PIN PCB CLINCH FIT - 640394-1 (640394-1-ND) - Connectors
Related parts Connectors :CONN PIN PCB CLINCH FIT - 640394-1
Order 'conn pin pcb clinch fit - 640394-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640394-1-ND.
CONN PIN 32POS R/A TYPE 1/2C SLD - 148031-1
Order 'conn pin 32pos r/a type 1/2c sld - 148031-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148031-1-ND.
CONN PIN .058 PRESS FIT - 60874-2
Order 'conn pin .058 press fit - 60874-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60874-2-ND.
CONN PIN HEADER 12POS DUAL VERT - 1-1586040-2
Order 'conn pin header 12pos dual vert - 1-1586040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1586040-2-ND.
CONN PIN .058 DIA. TIN - 60839-1
Order 'conn pin .058 dia. tin - 60839-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60839-1-ND.
CONN PIN PCB COMM MATE-N-LOK - 350074-1
Order 'conn pin pcb comm mate-n-lok - 350074-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350074-1-ND.
PIN PCB .058 DIA. - 61097-1
Order 'pin pcb .058 dia. - 61097-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61097-1-ND.
CONN RCPT PIN PCB PRE-TIN - 63700-1
Order 'conn rcpt pin pcb pre-tin - 63700-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63700-1-ND.
CONN PIN CONTACT COAX SIZE5 - 1663130-1
Order 'conn pin contact coax size5 - 1663130-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1663130-1-ND.
CONN PIN SIZE 22 SERIES 90 - 1-207683-3
Order 'conn pin size 22 series 90 - 1-207683-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-207683-3-ND.
CONN PIN CONTACT SIZE 20 GOLD - 1-448138-2
Order 'conn pin contact size 20 gold - 1-448138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-448138-2-ND.
CONN PIN CONTACT SIZE 20 GOLD - 1-448138-5
Order 'conn pin contact size 20 gold - 1-448138-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-448138-5-ND.
CONN PIN CONTACT SIZE 16 GOLD - 1-448139-1
Order 'conn pin contact size 16 gold - 1-448139-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-448139-1-ND.
CONN PIN .25 DIA W/KNURLED BODY - 1766278-1
Order 'conn pin .25 dia w/knurled body - 1766278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766278-1-ND.
CONN PIN HSNG 2W ASSY - EUROBAG - 185004-1
Order 'conn pin hsng 2w assy - eurobag - 185004-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 185004-1-ND.
Send this link via E-Mail
Help With This Screen
