Tin Terminal - Single Post Connector Tyco Electronics Flanged 61018-1
CONN PIN .058 DIA. PCB - 61018-1
| Digi-Key Part Number | 61018-1-ND |
1000 |
.14675 |
Extended Price
146.75 |
| Manufacturer Part Number | 61018-1 | |||
| Description | CONN PIN .058 DIA. PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61018-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.160" (4.06mm) |
| Contact Size | Circular, 0.058" (1.47mm) |
| Length - Overall | 0.380" (9.65mm) |
| Contact Material | Phosphor Bronze |
| Terminal Type | Flanged |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61018 1 610181 |
61018-1 Specification Sheet
CONN PIN .058 DIA. PCB - 61018-1 (61018-1-ND)
Related parts Tin Terminal - Single Post Connector Tyco Electronics Flanged 61018-1Tin Terminal - Single Post Connector Tyco Electronics Flanged 61018-1
Order 'conn pin .058 dia. pcb - 61018-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61018-1-ND.
Tin-Lead Press Fit Pc Pin Connectors, Interconnect Tyco Electronics Single End 60839-1
Order 'conn pin .058 dia. tin - 60839-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60839-1-ND.
Silver Backplane - Contact Connector Tyco Electronics - 1766223-1
Order 'conn pin size #16 pcb - 1766223-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766223-1-ND.
Silver Backplane - Contact Connector Tyco Electronics - 1766249-1
Order 'conn pin size #12 pcb - 1766249-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766249-1-ND.
Silver Backplane - Contact Connector Tyco Electronics - 1766250-1
Order 'conn pin size #12 pcb - 1766250-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766250-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 152307-4
Order 'conn pin .060 dia pcb pre-tin - 152307-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 152307-4-ND.
Gold Press Fit Pc Pin Connectors, Interconnect Tyco Electronics Double End 60874-1
Order 'conn pin .058 dia. pre-tin - 60874-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60874-1-ND.
Tin-Lead Terminal - Single Post Connector Tyco Electronics Flanged, Pin Retention 60599-1
Order 'conn pin .058 diameter tin - 60599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60599-1-ND.
Gold Terminal - Single Post Connector Tyco Electronics Flanged 61067-1
Order 'conn pin .058 dia gold pcb - 61067-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61067-1-ND.
Silver Backplane - Contact Connector Tyco Electronics - 1766263-1
Order 'conn pin size #8 pcb tail - 1766263-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766263-1-ND.
Silver Backplane - Contact Connector Tyco Electronics - 1766818-1
Order 'conn pin size #16 pcb tail - 1766818-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766818-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-1
Order 'conn cont pwr lock pcb series 1 - 54326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54326-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Flanged 60802-1
Order 'conn pin .058 dia. solid 30gold - 60802-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60802-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Flanged 60803-1
Order 'conn pc pin .058 dia 30gold - 60803-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60803-1-ND.
Tin Terminal - Single Post Connector Tyco Electronics Flanged 60809-1
Order 'conn pin .058 dia. - 60809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60809-1-ND.
Options for Tin Terminal - Single Post Connector Tyco Electronics Flanged 61018-1
Send this link via E-Mail
Help With This Screen
