CONN PC PIN .058 DIA PRE-TIN - 60824-1
Tin Terminal - Single Post Connector Tyco Electronics Flanged 60824-1
| Digi-Key Part Number | 60824-1-ND |
20000 |
.04194 |
Extended Price
838.80 |
| Manufacturer Part Number | 60824-1 | |||
| Description | CONN PC PIN .058 DIA PRE-TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60824-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.160" (4.06mm) |
| Contact Size | Circular, 0.058" (1.47mm) |
| Length - Overall | 0.325" (8.26mm) |
| Contact Material | Phosphor Bronze |
| Terminal Type | Flanged |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60824 1 608241 |
60824-1 Specification Sheet
CONN PC PIN .058 DIA PRE-TIN - 60824-1 (60824-1-ND)
Related parts Tin Terminal - Single Post Connector Tyco Electronics Flanged 60824-1CONN PC PIN .058 DIA PRE-TIN - 60824-1
Order 'conn pc pin .058 dia pre-tin - 60824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60824-1-ND.
CONN PIN .058 DIA. PRE-TIN - 60874-1
Order 'conn pin .058 dia. pre-tin - 60874-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60874-1-ND.
CONN PC PIN .058 DIA PRE-TIN - 60973-1
Order 'conn pc pin .058 dia pre-tin - 60973-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60973-1-ND.
CONN PC PIN .093 DIA PRE-TIN - 61137-1
Order 'conn pc pin .093 dia pre-tin - 61137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61137-1-ND.
CONN PC PIN .058 DIA PRE-TIN - 60802-2
Order 'conn pc pin .058 dia pre-tin - 60802-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60802-2-ND.
CONN PC PIN .058 DIA PRE-TIN - 60803-2
Order 'conn pc pin .058 dia pre-tin - 60803-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60803-2-ND.
CONN PIN .058 DIA. TIN - 60839-1
Order 'conn pin .058 dia. tin - 60839-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60839-1-ND.
CONN PIN .058 DIA. SOLID 30GOLD - 60809-2
Order 'conn pin .058 dia. solid 30gold - 60809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60809-2-ND.
COMM PC PIN .020 DIA - 3210-2-00-01-00-00-08-0
Order 'comm pc pin .020 dia - 3210-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 3210-200010000080-ND.
CONN PC PIN .058 DIA 30GOLD - 60803-1
Order 'conn pc pin .058 dia 30gold - 60803-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60803-1-ND.
PC PIN .040 DIA 3101-1 SERIES - 3101-1-00-21-00-00-08-0
Order 'pc pin .040 dia 3101-1 series - 3101-1-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5047-ND.
PC PIN .025 DIA 3112-1 SERIES - 3112-1-00-21-00-00-08-0
Order 'pc pin .025 dia 3112-1 series - 3112-1-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5053-ND.
PC PIN .025 DIA 3117-1 SERIES - 3117-1-00-21-00-00-08-0
Order 'pc pin .025 dia 3117-1 series - 3117-1-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5055-ND.
CONN PC PIN .020 DIA - 9081-0-00-34-00-00-08-0
Order 'conn pc pin .020 dia - 9081-0-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 9081-000340000080-ND.
PC PIN .040 DIA 3101-2 SERIES - 3101-2-00-21-00-00-08-0
Order 'pc pin .040 dia 3101-2 series - 3101-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5048-ND.
Options for Tin Terminal - Single Post Connector Tyco Electronics Flanged 60824-1
Send this link via E-Mail
Help With This Screen
