Keywords:





Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006J

IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4006J - Cable Assemblies

Digi-Key Part Number M3DEK-4006J-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
23.52000
17.82800
14.41440
13.65580
11.37984
10.62118
9.86252
9.48319
9.10386
Extended Price
23.52
178.28
720.72
1365.58
2844.96
5310.59
9862.52
23707.97
45519.30
Manufacturer Part NumberM3DEK-4006J
DescriptionIDC CABLE - MKR40K/MC40G/MCE40K
Quantity Available
All prices are in USD

Non-Stock

Purchase Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006J
Technical/Catalog InformationM3DEK-4006J
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions40
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key, Strain Relief
ColorGray, Ribbon
Length6.0" (152.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3DEK 4006J
M3DEK4006J


Image of IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4006J

IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4006J (M3DEK-4006J-ND) - Cable Assemblies

Related parts Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006J
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006J
 Order 'idc cable - mkr40k/mc40g/mce40k - M3DEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4006J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4018J
 Order 'idc cable - mkr40k/mc40g/mce40k - M3DEK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4018J-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4036J
 Order 'idc cable - mkr40k/mc40g/mce40k - M3DEK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4036J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3BEK-4006J
 Order 'idc cable - msr40k/mc40g/mce40k - M3BEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-4006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEK-4006J
 Order 'idc cable - mkc40k/mc40g/mce40k - M3CEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-4006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TEK-4006J
 Order 'idc cable - msd40k/mc40g/mce40k - M3TEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-4006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AEK-4006J
 Order 'idc cable - msc40k/mc40g/mce40k - M3AEK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-4006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006R
 Order 'idc cable - mkr40k/mc40m/mce40k - M3DEK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4006R-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4018R
 Order 'idc cable - mkr40k/mc40m/mce40k - M3DEK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4018R-ND.
Socket to Card Edge Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4020K
 Order 'idc cable - mkr40k/mc40f/mce40k - M3DEK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4020K-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4036R
 Order 'idc cable - mkr40k/mc40m/mce40k - M3DEK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4036R-ND.
Socket to Card Edge Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key, Strain Relief 3M (VA) M3DEK-4040K
 Order 'idc cable - mkr40k/mc40f/mce40k - M3DEK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4040K-ND.
Socket to Card Edge Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4060K
 Order 'idc cable - mkr40k/mc40f/mce40k - M3DEK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DEK-4060K-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief (Socket); Flange (Card Edge) 3M (VA) M3DFK-4006J
 Order 'idc cable - mkr40k/mc40g/mcf40k - M3DFK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-4006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief (Socket); Flange (Card Edge) 3M (VA) M3DGK-4006J
 Order 'idc cable - mkr40k/mc40g/mcs40k - M3DGK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DGK-4006J-ND.

Options for Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief 3M (VA) M3DEK-4006J
Send this link via E-Mail
Help With This Screen

IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4006J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MKR40K/MC40F/X - M1DXK-4040K Next: IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4018J
IDC CABLE - MKR40K/MC40G/MCE40K - M3DEK-4006J