CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-34-00-00-03-0
| Digi-Key Part Number | 5601-001340000030-ND |
1000 |
.70584 |
Extended Price
705.84 |
| Manufacturer Part Number | 5601-0-01-34-00-00-03-0 | |||
| Description | CIRCUIT PIN PRNTD .030"D .124" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5601-0-01-34-00-00-03-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Pin Contact |
| Mounting Type | Press Fit |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 0.305 mm [Nom] |
| Outside Diameter | 0.762 mm [Typ] |
| Length Above Board | 5.232 mm [Typ] |
| Length Below Board | 5.156 mm [Typ] |
| Through Hole Size | 1.090 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
5601 0 01 34 00 00 03 0 5601001340000030 5601 001340000030 ND 5601001340000030ND 5601-001340000030 |
5601-0-01-34-00-00-03-0 Specification Sheet
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-34-00-00-03-0 (5601-001340000030-ND)
Related parts :CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-34-00-00-03-0
Order 'circuit pin prntd .030"d .124" - 5601-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5601-001340000030-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-15-00-00-03-0
Order 'circuit pin prntd .030"d .124" - 5601-0-01-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5601-001150000030-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-21-00-00-03-0
Order 'circuit pin prntd .030"d .124" - 5601-0-01-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5601-001210000030-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-00-00-00-03-0
Order 'circuit pin prntd .030"d .124" - 5601-0-01-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5601-001000000030-ND.
CIRCUIT PIN PRNTD .030"D .124" - 5601-0-01-01-00-00-03-0
Order 'circuit pin prntd .030"d .124" - 5601-0-01-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5601-001010000030-ND.
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-34-00-00-03-0
Order 'circuit pin prntd .030"d .163" - 5602-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5602-001340000030-ND.
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-15-00-00-03-0
Order 'circuit pin prntd .030"d .163" - 5602-0-01-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5602-001150000030-ND.
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-21-00-00-03-0
Order 'circuit pin prntd .030"d .163" - 5602-0-01-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5602-001210000030-ND.
CIRCUIT PIN PRNTD .019"D .464" - 5604-0-01-34-00-00-03-0
Order 'circuit pin prntd .019"d .464" - 5604-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5604-001340000030-ND.
CIRCUIT PIN PRNTD .039"D .259" - 8000-0-01-34-00-00-03-0
Order 'circuit pin prntd .039"d .259" - 8000-0-01-34-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 8000-001340000030-ND.
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-00-00-00-03-0
Order 'circuit pin prntd .030"d .163" - 5602-0-01-00-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5602-001000000030-ND.
CIRCUIT PIN PRNTD .030"D .163" - 5602-0-01-01-00-00-03-0
Order 'circuit pin prntd .030"d .163" - 5602-0-01-01-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5602-001010000030-ND.
CIRCUIT PIN PRNTD .125"SQ .200" - 3621-0-32-34-00-00-08-0
Order 'circuit pin prntd .125"sq .200" - 3621-0-32-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3621-032340000080-ND.
CIRCUIT PIN PRNTD .019"D .464" - 5604-0-01-15-00-00-03-0
Order 'circuit pin prntd .019"d .464" - 5604-0-01-15-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5604-001150000030-ND.
CIRCUIT PIN PRNTD .019"D .464" - 5604-0-01-21-00-00-03-0
Order 'circuit pin prntd .019"d .464" - 5604-0-01-21-00-00-03-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 5604-001210000030-ND.
Send this link via E-Mail
Help With This Screen